Trimmer Potentiometers :
172 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(24)
(102)
(1)
(7)
(7)
(31)
Track Resistance
=1Mohm
1
(57)
(38)
(1)
(1)
(63)
(187)
(1)
(1)
Trimmer Type
(75)
(95)
Element Material
(21)
(142)
(7)
Adjustment Type
(53)
(111)
(6)
Potentiometer Mounting
(34)
(135)
No. of Turns
(4)
(18)
(1)
(7)
(4)
(96)
(6)
(3)
Product Range
(1)
(5)
(1)
(2)
(2)
(1)
(4)
(7)
Resistance Tolerance
(121)
(39)
(4)
(5)
Power Rating
(1)
(2)
(10)
(3)
(8)
(4)
(39)
(2)
Temperature Coefficient
(3)
(4)
(16)
(135)
(4)
(3)
(1)
(3)
Emballage
(146)
(20)
(8)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Trimmer Type | Element Material | Adjustment Type | Track Resistance | Potentiometer Mounting | No. of Turns | Product Range | Resistance Tolerance | Power Rating | Temperature Coefficient | Trimmer Shape / Size | Resistor Case / Package | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,720 $ 25+2,810 $ 100+2,510 $ 250+2,440 $ 500+2,370 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 1Mohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,970 $ 25+1,530 $ 100+1,370 $ 250+1,260 $ 500+1,240 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 1Mohm | Surface Mount | 1Turns | 3314 Series | ± 20% | 250mW | ± 100ppm/°C | 4 mm Square | SMD | 4.5mm | 4.5mm | 2.55mm | -55°C | 125°C | - | ||||||
Each | 1+2,460 $ 10+1,950 $ 25+1,930 $ 50+1,900 $ 100+1,850 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 1Mohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+2,700 $ 25+2,170 $ 100+1,740 $ 250+1,630 $ 500+1,520 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 1Mohm | Through Hole | 20Turns | 67 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.95mm | 10.4mm | -55°C | 125°C | - | |||||
Each | 1+5,810 $ 10+4,590 $ 25+4,480 $ 50+4,350 $ 100+4,130 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 1Mohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | - | ||||||
Each | 1+3,710 $ 25+2,790 $ 100+2,400 $ 250+2,280 $ 500+2,150 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 1Mohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | ||||||
Each | 1+1,710 $ 10+1,390 $ 25+1,130 $ 50+1,070 $ 100+1,020 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 1Mohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+4,910 $ 10+4,170 $ 25+3,710 $ 50+3,610 $ 100+3,510 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 1Mohm | Through Hole | 1Turns | 3352 Series | ± 20% | 500mW | ± 100ppm/°C | 3/8 Inch Round | - | - | - | - | -55°C | 125°C | - | ||||||
Each | 1+2,530 $ 25+2,170 $ 100+1,460 $ 250+1,430 $ 500+1,400 $ Plus de tarifs | Single Turn | Cermet | Top Finger Adjust | 1Mohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+1,650 $ 10+1,390 $ 25+1,300 $ 50+1,230 $ 100+1,170 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 1Mohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+2,140 $ 25+1,680 $ 100+1,540 $ 250+1,430 $ 500+1,390 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 1Mohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
VISHAY | Each | 1+3,200 $ 25+2,390 $ 100+2,340 $ 250+2,280 $ 500+2,200 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 1Mohm | Through Hole | 18Turns | T18 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+5,070 $ 25+3,820 $ 100+3,500 $ 250+3,160 $ 500+3,110 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 1Mohm | Surface Mount | 12Turns | 3224 Series | ± 10% | 250mW | ± 100ppm/°C | 4 mm Square | SMD | 4.8mm | 4.6mm | 3.71mm | -65°C | 150°C | AEC-Q200 | ||||||
Each | 1+2,390 $ 25+1,920 $ 100+1,750 $ 250+1,680 $ 500+1,630 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 1Mohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 11.55mm | -55°C | 125°C | - | ||||||
Each | 1+3,160 $ 25+2,060 $ 100+2,020 $ 250+1,970 $ 500+1,880 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 1Mohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,419 $ 25+0,312 $ 100+0,297 $ 250+0,277 $ 500+0,265 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 1Mohm | Surface Mount | 1Turns | TC33 Series | ± 25% | 150mW | +/-250ppm/°C | 3 mm Square | SMD | 3.8mm | 3mm | 1.2mm | -40°C | 100°C | - | ||||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+1,140 $ 10+0,888 $ 25+0,813 $ 50+0,738 $ 100+0,654 $ Plus de tarifs | Single Turn | Carbon | Top Adjust | 1Mohm | Through Hole | 1Turns | PT-15 Series | ± 20% | 250mW | ± 300ppm/°C | 15 mm Round | - | 15mm | - | 7mm | -25°C | 70°C | - | |||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+1,010 $ 10+0,718 $ 25+0,638 $ 50+0,559 $ 100+0,475 $ Plus de tarifs | Single Turn | Carbon | Top Adjust | 1Mohm | Through Hole | 1Turns | PT-10 Series | ± 20% | 150mW | ± 300ppm/°C | 10 mm Round | - | 10.3mm | - | 4.8mm | -25°C | 70°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+5,500 $ 25+4,260 $ 100+3,790 $ 250+3,720 $ 500+3,640 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 1Mohm | Surface Mount | 12Turns | 3224 Series | ± 10% | 250mW | ± 100ppm/°C | 4 mm Square | SMD | 4.8mm | 3.5mm | 5.1mm | -65°C | 150°C | - | ||||||
Each | 1+3,980 $ 25+3,080 $ 100+2,760 $ 250+2,550 $ 500+2,410 $ Plus de tarifs | Single Turn | Cermet | Top Finger Adjust | 1Mohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+1,960 $ 10+1,640 $ 25+1,530 $ 50+1,440 $ 100+1,370 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 1Mohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+3,230 $ 10+2,730 $ 25+2,670 $ 50+2,620 $ 100+2,590 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 1Mohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | - | ||||||
Each | 1+2,940 $ 25+2,230 $ 100+2,110 $ 250+2,100 $ 500+1,860 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 1Mohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | AEC-Q200 | ||||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+1,760 $ 10+1,370 $ 25+1,260 $ 50+1,140 $ 100+1,010 $ Plus de tarifs | Single Turn | Carbon | Top Adjust | 1Mohm | Surface Mount | 1Turns | PS-6 Series | ± 30% | 100mW | ± 1500ppm/°C | 6 mm Round | - | 6.3mm | - | 4.4mm | -40°C | 85°C | - | |||||
Each | 1+0,767 $ 10+0,550 $ 25+0,490 $ 50+0,432 $ 100+0,368 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 1Mohm | Through Hole | 22Turns | 1012 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 19.1mm | 4.95mm | 6.5mm | -55°C | 125°C | - | ||||||