0
0 articles0,00 $

Trimmer Potentiometers :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
06X9167

RoHS

Each
1+1,900 $
10+1,610 $
25+1,410 $
50+1,370 $
100+1,330 $
Plus de tarifs
Single Turn
Cermet
Side Adjust
220kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.53mm
4.83mm
9.53mm
-55°C
125°C
77AK5929

RoHS

Each
1+0,858 $
10+0,610 $
25+0,543 $
50+0,475 $
100+0,403 $
Plus de tarifs
Single Turn
Carbon
Top Adjust
220kohm
Through Hole
1Turns
PT-10 Series
± 20%
150mW
± 300ppm/°C
10 mm Round
10.3mm
-
4.8mm
-25°C
70°C
77AK5978

RoHS

Each
1+0,840 $
10+0,701 $
25+0,619 $
50+0,589 $
100+0,559 $
Plus de tarifs
Single Turn
Carbon
Top Adjust
220kohm
Through Hole
1Turns
PT-6 Series
± 20%
100mW
± 300ppm/°C
6 mm Round
6.3mm
-
4mm
-25°C
70°C
07AH4652

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+1,430 $
10+1,160 $
25+1,070 $
50+1,010 $
100+0,944 $
Plus de tarifs
Single Turn
Carbon
Top Adjust
220kohm
Through Hole
1Turns
PT-10 Series
± 20%
150mW
-500ppm/°C to +300ppm/°C
10 mm Round
10.3mm
-
6mm
-25°C
70°C
06X9146

RoHS

Each
1+2,070 $
25+1,570 $
100+1,470 $
250+1,370 $
500+1,270 $
Plus de tarifs
Single Turn
Cermet
Top Adjust
220kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.53mm
9.53mm
4.83mm
-55°C
125°C
06X8789

RoHS

Each
1+2,700 $
25+2,040 $
100+1,930 $
250+1,830 $
500+1,720 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
220kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
19.05mm
4.83mm
6.35mm
-55°C
125°C
34M8900

RoHS

Date/Lot Code

Each
1+7,650 $
10+6,450 $
25+5,730 $
50+5,450 $
100+5,160 $
Plus de tarifs
Single Turn
Cermet
Top Adjust
220kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
-
-
5.85mm
-55°C
125°C
06X8940

RoHS

Each
1+2,930 $
25+2,360 $
100+2,240 $
250+2,110 $
500+1,990 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
220kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.53mm
4.83mm
10.3mm
-55°C
125°C
07AH4604

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+0,779 $
10+0,726 $
25+0,673 $
50+0,618 $
100+0,593 $
Plus de tarifs
Single Turn
Carbon
Top Adjust
220kohm
Through Hole
1Turns
PT-10 Series
± 20%
150mW
-500ppm/°C to +300ppm/°C
10 mm Round
10.3mm
-
6mm
-25°C
70°C
07AH4590

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+0,828 $
10+0,703 $
25+0,627 $
50+0,612 $
100+0,596 $
Plus de tarifs
Single Turn
Carbon
Side Adjust
220kohm
Through Hole
1Turns
PT-10 Series
± 20%
150mW
-500ppm/°C to +300ppm/°C
10 mm Round
10.3mm
4.8mm
12.1mm
-25°C
70°C
26M4605

RoHS

Each
1+8,920 $
10+7,270 $
25+6,620 $
50+6,270 $
100+5,920 $
Plus de tarifs
Single Turn
Cermet
Top Adjust
220kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
-
-
6mm
-55°C
125°C
06X9128

RoHS

Each
1+2,510 $
10+2,060 $
25+1,890 $
50+1,760 $
100+1,550 $
Plus de tarifs
Single Turn
Cermet
Side Adjust
220kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.53mm
4.83mm
9.53mm
-55°C
125°C
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK