0
0 articles0,00 $

Trimmer Potentiometers :

235 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
32K7946

RoHS

Date/Lot Code

Each
1+4,340 $
10+3,440 $
25+3,360 $
50+3,260 $
100+3,090 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
500ohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
-
60K7110

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,810 $
25+2,870 $
100+2,730 $
250+2,480 $
500+2,320 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
500ohm
Surface Mount
5Turns
3214 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
60H9655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,419 $
25+0,328 $
100+0,297 $
250+0,277 $
500+0,263 $
Plus de tarifs
Single Turn
Cermet
Top Adjust
500ohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
+/-250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
06M3600

RoHS

Date/Lot Code

Each
1+2,610 $
25+1,930 $
100+1,820 $
250+1,700 $
500+1,580 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
500ohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
62J2121

RoHS

Date/Lot Code

Each
1+2,490 $
10+1,970 $
25+1,890 $
50+1,810 $
100+1,610 $
Plus de tarifs
Single Turn
Cermet
Top Adjust
500ohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
39K2076

RoHS

Each
1+2,680 $
25+2,060 $
100+1,920 $
250+1,830 $
500+1,740 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
500ohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
32K7307

RoHS

Date/Lot Code

Each
1+3,040 $
25+2,250 $
100+2,020 $
250+1,850 $
500+1,740 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
500ohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
62J1468

RoHS

Each
1+3,600 $
25+2,700 $
100+2,320 $
250+2,220 $
500+2,130 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
500ohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
62J2285

RoHS

Date/Lot Code

Each
1+2,380 $
10+1,930 $
25+1,850 $
50+1,750 $
100+1,490 $
Plus de tarifs
Single Turn
Cermet
Top Adjust
500ohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
38AC3069

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+6,030 $
25+4,790 $
100+4,330 $
250+4,060 $
500+3,980 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
500ohm
Surface Mount
11Turns
3223 Series
± 20%
125mW
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
-
62J2194

RoHS

Each
1+2,240 $
10+1,900 $
25+1,770 $
50+1,700 $
100+1,610 $
Plus de tarifs
Single Turn
Cermet
Side Adjust
500ohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
09WX8736

RoHS

Each
1+0,742 $
10+0,629 $
25+0,561 $
50+0,535 $
100+0,508 $
Plus de tarifs
Single Turn
Cermet
Top Adjust
500ohm
Through Hole
1Turns
3306 Series
± 25%
200mW
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-20°C
100°C
-
62J2518

RoHS

Date/Lot Code

Each
1+2,310 $
25+1,830 $
100+1,500 $
250+1,450 $
500+1,370 $
Plus de tarifs
Single Turn
Cermet
Side Adjust
500ohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
62J1310

RoHS

Each
1+4,540 $
10+3,610 $
25+3,510 $
50+3,420 $
100+3,250 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
500ohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
99K0031

RoHS

Each
1+8,280 $
25+7,270 $
100+6,060 $
250+5,450 $
500+5,270 $
Plus de tarifs
Single Turn
Cermet
Top Adjust
500ohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
62J1390

RoHS

Each
1+4,660 $
25+3,680 $
100+3,320 $
250+3,080 $
500+2,730 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
500ohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
10.03mm
4.83mm
-55°C
150°C
-
03F3877

Date/Lot Code

Each
1+6,300 $
10+5,120 $
25+4,790 $
50+4,470 $
100+4,140 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
500ohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
AEC-Q200
62J1699

RoHS

Date/Lot Code

Each
200+3,170 $
500+2,900 $
1000+2,560 $
2500+2,330 $
Single Turn
Cermet
Top Adjust
500ohm
Through Hole
1Turns
3329 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Round
-
-
-
4.57mm
-55°C
150°C
-
78M8843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+5,500 $
25+4,260 $
100+3,790 $
250+3,530 $
500+3,460 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
500ohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.71mm
-65°C
150°C
AEC-Q200
41Y1394

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+3,140 $
2000+3,080 $
3000+3,010 $
5000+2,950 $
10000+2,880 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
500ohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
125°C
AEC-Q200
09X1331

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+5,910 $
25+4,660 $
100+4,200 $
250+4,120 $
500+4,030 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
500ohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
34M8870

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+5,100 $
25+3,840 $
100+3,820 $
250+3,810 $
500+3,790 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
500ohm
Surface Mount
15Turns
TS63 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
SMD
6.85mm
6.85mm
5mm
-55°C
155°C
-
13AC5633

RoHS

Each
1+2,910 $
25+2,380 $
100+2,070 $
250+1,960 $
500+1,810 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
500ohm
Through Hole
25Turns
PV36 Series
± 10%
500mW
± 100ppm/°C
Rectangular
-
9.53mm
4.83mm
11.55mm
-55°C
125°C
-
85R4491

RoHS

Date/Lot Code

Each
1+5,060 $
10+3,860 $
25+3,710 $
50+3,560 $
100+3,310 $
Plus de tarifs
Single Turn
Cermet
Top Adjust
500ohm
Through Hole
1Turns
93 Series
± 10%
1W
± 100ppm/°C
1/2 Inch Round
-
-
-
6.35mm
-55°C
125°C
-
58K3074

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+2,350 $
25+1,860 $
100+1,680 $
250+1,570 $
500+1,540 $
Plus de tarifs
Single Turn
Cermet
Top Adjust
500ohm
Surface Mount
1Turns
3314 Series
± 20%
250mW
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
AEC-Q200
1-25 sur 235 articles
sur 10 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK