Trimmer Potentiometers :
177 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(122)
(1)
(51)
(3)
Trimmer Shape / Size
=3/4 Inch...
1
(74)
(20)
(28)
(78)
(619)
(181)
(13)
(4)
Trimmer Type
(177)
Element Material
(166)
(3)
(8)
Adjustment Type
(177)
Track Resistance
(3)
(4)
(3)
(10)
(10)
(1)
(1)
(10)
Potentiometer Mounting
(177)
No. of Turns
(114)
(37)
(23)
(3)
Product Range
(8)
(96)
(18)
(30)
(1)
(3)
(7)
(14)
Resistance Tolerance
(177)
Power Rating
(21)
(148)
(8)
Emballage
(176)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Trimmer Type | Element Material | Adjustment Type | Track Resistance | Potentiometer Mounting | No. of Turns | Product Range | Resistance Tolerance | Power Rating | Temperature Coefficient | Trimmer Shape / Size | Resistor Case / Package | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,670 $ 10+2,270 $ 25+2,020 $ 50+1,960 $ 100+1,910 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 20kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||||
01F9085 | Each | 1+3,920 $ 10+3,330 $ 25+2,950 $ 50+2,880 $ 100+2,800 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+2,670 $ 10+2,270 $ 25+2,020 $ 50+1,960 $ 100+1,910 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||||
Each | 1+6,720 $ 10+5,610 $ 25+4,920 $ 50+4,590 $ 100+4,240 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 20Turns | M43 Series | ± 10% | 500mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | - | ||||||
Each | 1+2,670 $ 10+2,270 $ 25+2,020 $ 50+1,960 $ 100+1,910 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 200ohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||||
Each | 1+2,670 $ 10+2,100 $ 25+1,910 $ 50+1,800 $ 100+1,690 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||||
Each | 1+2,670 $ 10+2,270 $ 25+2,010 $ 50+1,960 $ 100+1,910 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||||
Each | 1+2,670 $ 10+2,270 $ 25+2,010 $ 50+1,960 $ 100+1,920 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 1kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||||
Each | 1+2,670 $ 10+2,100 $ 25+1,980 $ 50+1,880 $ 100+1,770 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 2kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||||
Each | 1+8,980 $ 10+7,360 $ 25+6,820 $ 50+6,480 $ 100+6,130 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+2,670 $ 10+2,270 $ 25+2,010 $ 50+1,960 $ 100+1,910 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 500ohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||||
Each | 1+9,040 $ 10+7,290 $ 25+6,820 $ 50+6,470 $ 100+6,120 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+2,670 $ 10+2,270 $ 25+2,020 $ 50+1,960 $ 100+1,910 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||||
Each | 1+2,670 $ 10+2,270 $ 25+2,020 $ 50+1,960 $ 100+1,910 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||||
Each | 1+5,910 $ 10+4,940 $ 25+4,220 $ 50+4,020 $ 100+3,830 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 20kohm | Through Hole | 20Turns | M43 Series | ± 10% | 500mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | - | ||||||
Each | 1+2,670 $ 10+2,270 $ 25+2,020 $ 50+1,980 $ 100+1,920 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 500ohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||||
VISHAY | Each | 1+3,830 $ 10+3,240 $ 25+2,880 $ 50+2,740 $ 100+2,590 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 1kohm | Through Hole | 18Turns | T18 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | - | |||||
Each | 1+0,962 $ | Multi Turn | Cermet | Side Adjust | 220kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||||
BOURNS | Each | 1+2,960 $ 10+2,480 $ 25+2,300 $ 50+2,130 $ 100+1,910 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 50ohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | |||||
01F9084 | Each | 1+3,920 $ 10+3,330 $ 25+2,960 $ 50+2,880 $ 100+2,800 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | AEC-Q200 | |||||
01F9082 | Each | 1+3,920 $ 10+3,330 $ 25+2,960 $ 50+2,800 $ 100+2,630 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 1kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+2,830 $ 10+2,390 $ 25+2,330 $ | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||||
Each | 1+2,670 $ 10+2,170 $ 25+1,990 $ 50+1,910 $ 100+1,820 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 1kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||||
Each | 1+2,670 $ 10+2,270 $ 25+2,020 $ 50+1,980 $ 100+1,920 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 50ohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||||
13AN8088 | Each | 1+4,400 $ 10+3,600 $ 25+3,320 $ 50+3,040 $ 100+2,690 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | |||||