0
0 articles0,00 $

Trimmer Potentiometers :

28 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
58AC2452

RoHS

Each
1+1,650 $
10+1,370 $
25+1,210 $
50+1,160 $
100+1,100 $
Plus de tarifs
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2446

RoHS

Each
1+1,380 $
10+1,170 $
25+1,040 $
50+0,987 $
100+0,937 $
Plus de tarifs
Single Turn
RuO2 Cermet
Top Adjust
5kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2435

RoHS

Each
1+1,460 $
10+1,220 $
25+1,090 $
50+1,030 $
100+0,980 $
Plus de tarifs
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2447

RoHS

Each
1+1,540 $
10+1,300 $
25+1,150 $
50+1,090 $
100+1,040 $
Plus de tarifs
Single Turn
RuO2 Cermet
Top Adjust
50kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
54AJ2716

RoHS

NIDEC COMPONENTS
Each
1+1,650 $
10+1,390 $
25+1,240 $
50+1,180 $
100+1,110 $
Plus de tarifs
Single Turn
RuO2 Cermet
Top Adjust
20kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2438

RoHS

Each
1+1,540 $
10+1,300 $
25+1,150 $
50+1,140 $
100+1,130 $
Plus de tarifs
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2445

RoHS

Each
1+1,740 $
10+1,460 $
25+1,290 $
50+1,230 $
100+1,160 $
Plus de tarifs
Single Turn
RuO2 Cermet
Top Adjust
500ohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2448

RoHS

Each
1+1,610 $
10+1,360 $
25+1,210 $
50+1,150 $
100+1,090 $
Plus de tarifs
Single Turn
RuO2 Cermet
Top Adjust
500ohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
54AJ2722

RoHS

NIDEC COMPONENTS
Each
1+1,960 $
10+1,650 $
25+1,460 $
50+1,280 $
100+1,110 $
Plus de tarifs
Single Turn
RuO2 Cermet
Top Adjust
2kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2439

RoHS

Each
1+1,540 $
10+1,300 $
25+1,150 $
50+1,090 $
100+1,040 $
Plus de tarifs
Single Turn
RuO2 Cermet
Top Adjust
200ohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2442

RoHS

Each
1+1,530 $
10+1,290 $
25+1,140 $
50+1,090 $
100+1,030 $
Plus de tarifs
Single Turn
RuO2 Cermet
Top Adjust
200ohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2443

RoHS

Each
1+1,570 $
10+1,320 $
25+1,180 $
50+1,170 $
100+1,090 $
Plus de tarifs
Single Turn
RuO2 Cermet
Top Adjust
2kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2441

RoHS

Each
1+1,460 $
10+1,230 $
25+1,090 $
50+1,040 $
100+0,987 $
Plus de tarifs
Single Turn
RuO2 Cermet
Top Adjust
20kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2450

RoHS

Each
1+1,960 $
10+1,650 $
25+1,460 $
50+1,390 $
100+1,310 $
Plus de tarifs
Single Turn
RuO2 Cermet
Top Adjust
50kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2440

RoHS

Each
1+1,530 $
10+1,290 $
25+1,150 $
50+1,090 $
100+1,030 $
Plus de tarifs
Single Turn
RuO2 Cermet
Top Adjust
2kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2437

RoHS

Each
1+1,370 $
10+1,160 $
25+1,040 $
50+1,030 $
100+1,020 $
Plus de tarifs
Single Turn
RuO2 Cermet
Top Adjust
100kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2449

RoHS

Each
1+1,530 $
10+1,290 $
25+1,140 $
50+1,090 $
100+1,030 $
Plus de tarifs
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
54AJ2714

RoHS

NIDEC COMPONENTS
Each
1+1,650 $
10+1,390 $
25+1,240 $
50+1,180 $
100+1,110 $
Plus de tarifs
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
54AJ2718

RoHS

NIDEC COMPONENTS
Each
1+1,650 $
10+1,390 $
25+1,240 $
50+1,180 $
100+1,110 $
Plus de tarifs
Single Turn
RuO2 Cermet
Top Adjust
5kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
54AJ2720

RoHS

NIDEC COMPONENTS
Each
1+1,650 $
10+1,390 $
25+1,240 $
50+1,180 $
100+1,110 $
Plus de tarifs
Single Turn
RuO2 Cermet
Top Adjust
100kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2436

RoHS

Each
1+1,380 $
10+1,170 $
25+1,040 $
50+0,987 $
100+0,937 $
Plus de tarifs
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2444

RoHS

Each
1+1,650 $
10+1,390 $
25+1,230 $
50+1,220 $
100+1,210 $
Plus de tarifs
Single Turn
RuO2 Cermet
Top Adjust
50kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
54AJ2721

RoHS

NIDEC COMPONENTS
Each
1+1,650 $
10+1,390 $
25+1,240 $
50+1,180 $
100+1,110 $
Plus de tarifs
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2434

RoHS

Each
1+1,540 $
10+1,300 $
25+1,150 $
50+1,090 $
100+1,040 $
Plus de tarifs
Single Turn
RuO2 Cermet
Top Adjust
100kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
54AJ2717

RoHS

NIDEC COMPONENTS
Each
1+1,650 $
10+1,390 $
25+1,240 $
50+1,180 $
100+1,110 $
Plus de tarifs
Single Turn
RuO2 Cermet
Top Adjust
500ohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
1-25 sur 28 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK