0
0 articles0,00 $

20W Chip SMD Resistors :

77 produit(s) trouvé(s)
Trouvez une vaste gamme de 20W Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 100mW, 250mW, 125mW & 500mW Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Bourns, Vishay & Arcol.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
10R8970

RoHS

Each
1+7,040 $
10+4,340 $
25+4,160 $
50+3,970 $
100+3,660 $
Plus de tarifs
10ohm
20W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
68Y7150

RoHS

Date/Lot Code

Each
1+4,970 $
10+4,380 $
25+4,080 $
50+3,730 $
100+3,330 $
Plus de tarifs
15ohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
AP725 Series
± 100ppm/°C
250V
10.4mm
10.1mm
-55°C
155°C
-
68Y7148

RoHS

Date/Lot Code

Each
1+4,970 $
10+4,380 $
25+4,080 $
50+3,730 $
100+3,330 $
Plus de tarifs
100ohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
AP725 Series
± 100ppm/°C
250V
10.4mm
10.1mm
-55°C
155°C
-
68Y7143

RoHS

Date/Lot Code

Each
1+4,970 $
10+4,380 $
25+4,080 $
50+3,730 $
100+3,330 $
Plus de tarifs
500mohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
AP725 Series
± 100ppm/°C
250V
10.4mm
10.1mm
-55°C
155°C
-
06X6757

RoHS

Each
1+10,190 $
10+7,190 $
25+6,380 $
50+5,860 $
100+5,550 $
Plus de tarifs
10ohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06X6770

RoHS

Each
1+8,400 $
10+8,050 $
25+7,080 $
50+6,610 $
100+5,950 $
Plus de tarifs
3ohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06X6766

RoHS

Each
1+8,400 $
10+8,050 $
25+7,080 $
50+6,610 $
100+5,950 $
Plus de tarifs
2ohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06X6782

RoHS

Each
1+9,910 $
10+7,120 $
25+7,080 $
50+5,800 $
100+4,990 $
Plus de tarifs
5.6ohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
10R8985

RoHS

Date/Lot Code

Each
1+6,900 $
10+4,240 $
25+4,060 $
50+3,870 $
100+3,580 $
Plus de tarifs
47ohm
20W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
85R4540

RoHS

Each
100+4,520 $
500+3,850 $
1000+3,730 $
2500+3,670 $
500mohm
20W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
66M9524

RoHS

Each
100+8,340 $
5ohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
D2TO20 Series
+/-150ppm/°C
250V
10.5mm
8.8mm
-55°C
155°C
-
85R4550

RoHS

Each
100+3,530 $
500+3,010 $
1000+2,870 $
2500+2,810 $
12ohm
20W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
85R4555

RoHS

Each
100+4,830 $
500+3,810 $
1000+3,560 $
2500+3,450 $
2.5ohm
20W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
66M9497

RoHS

Each
100+9,050 $
100ohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
D2TO20 Series
+/-250ppm/°C
250V
10.5mm
8.8mm
-55°C
155°C
AEC-Q200
23R7798

RoHS

Each
100+5,050 $
500+4,600 $
1000+4,350 $
12ohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
66M9502

RoHS

Each
100+8,770 $
250+8,390 $
500+8,190 $
100ohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
D2TO20 Series
+/-150ppm/°C
250V
10.5mm
8.8mm
-55°C
155°C
AEC-Q200
85R4543

RoHS

Each
100+3,490 $
500+2,960 $
1000+2,800 $
100ohm
20W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
85R4548

RoHS

Each
100+4,910 $
500+4,600 $
1000+4,350 $
100ohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
85R4564

RoHS

Each
100+4,060 $
500+3,210 $
1000+3,010 $
2500+2,910 $
30kohm
20W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
85R4568

RoHS

Each
100+4,150 $
500+3,270 $
1000+3,060 $
2500+2,960 $
330ohm
20W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
23R7795

RoHS

Each
100+6,180 $
500+6,040 $
1000+5,900 $
2500+5,760 $
1ohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
69R7044

RoHS

Each
100+5,120 $
500+4,600 $
1000+4,350 $
100ohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
85R4567

RoHS

Each
100+5,510 $
500+4,700 $
1000+4,550 $
2500+4,480 $
330ohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
41P8457

RoHS

Each
100+7,620 $
250+7,610 $
500+7,480 $
0.22ohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
D2TO20 Series
+/-250ppm/°C
500V
10.5mm
8.8mm
-55°C
155°C
AEC-Q200
85R4563

RoHS

Each
100+5,260 $
500+5,120 $
1000+4,950 $
2500+4,770 $
30kohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
1-25 sur 77 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK