0
0 articles0,00 $

3.5W Chip SMD Resistors :

396 produit(s) trouvé(s)
Trouvez une vaste gamme de 3.5W Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 100mW, 250mW, 125mW & 500mW Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : TT Electronics / Bi Technologies & Ohmite.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
74AH3289

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,590 $
25+0,896 $
100+0,700 $
250+0,683 $
500+0,665 $
Plus de tarifs
25ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
ALN Series
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
74AH3291

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,590 $
25+1,270 $
100+0,841 $
250+0,784 $
500+0,727 $
Plus de tarifs
470ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
ALN Series
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
74AH3281

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,600 $
25+0,893 $
100+0,700 $
250+0,683 $
500+0,665 $
Plus de tarifs
100ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
ALN Series
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
74AH3283

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,200 $
25+1,180 $
100+0,811 $
250+0,778 $
500+0,746 $
Plus de tarifs
120ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
ALN Series
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
74AH3295

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,630 $
25+0,906 $
100+0,700 $
250+0,687 $
500+0,673 $
Plus de tarifs
75ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
ALN Series
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9158

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+2,200 $
549ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9161

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+2,200 $
56.2ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9165

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+2,200 $
57.6ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9166

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+2,200 $
576ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9167

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+2,200 $
59ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9187

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+1,860 $
620ohm
3.5W
2512 [6432 Metric]
± 5%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9190

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+2,200 $
64.9ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9192

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+2,500 $
66.5ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9203

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+2,580 $
7.32ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9204

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+2,580 $
7.5ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9207

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+2,580 $
7.87ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9212

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+2,200 $
75ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9221

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+2,580 $
8.2ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9087

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+2,200 $
383ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9089

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+1,860 $
39ohm
3.5W
2512 [6432 Metric]
± 5%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9090

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+2,200 $
39.2ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9095

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+2,580 $
4.12ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9099

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+2,580 $
4.32ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9103

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+2,580 $
4.7ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
24AK9105

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+2,580 $
4.75ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
1-25 sur 396 articles
sur 16 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK