0
0 articles0,00 $

600mW Chip SMD Resistors :

60 produit(s) trouvé(s)
Trouvez une vaste gamme de 600mW Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 100mW, 250mW, 125mW & 500mW Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Neohm - Te Connectivity, Multicomp Pro, VPG Foil Resistors & Vishay.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
81Y3036

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
10+0,447 $
25+0,388 $
50+0,330 $
100+0,271 $
2.7ohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
60AK8492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,095 $
250+0,073 $
500+0,064 $
1000+0,059 $
5000+0,055 $
5.6ohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
MC AS Series
± 400ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
81Y3068

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
10+0,447 $
25+0,388 $
50+0,330 $
100+0,271 $
5.6ohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
81Y3065

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
10+0,426 $
25+0,383 $
50+0,338 $
100+0,295 $
470ohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
81Y3010

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
10+0,235 $
25+0,227 $
50+0,219 $
100+0,210 $
1ohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
81Y3015

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
10+0,167 $
10Mohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
81Y3017

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
10+0,258 $
25+0,249 $
50+0,239 $
100+0,231 $
100kohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
81Y3026

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
10+0,426 $
25+0,378 $
50+0,330 $
100+0,283 $
150ohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
81Y3038

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
10+0,426 $
25+0,383 $
50+0,338 $
100+0,295 $
22ohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
81Y3032

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
10+0,167 $
2.7ohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
81Y3083

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
10+0,167 $
82kohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
81Y3014

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
10+0,214 $
25+0,208 $
50+0,199 $
100+0,192 $
10Mohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
81Y3028

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
10+0,330 $
25+0,306 $
50+0,283 $
100+0,259 $
18ohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
81Y3082

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
10+0,447 $
25+0,397 $
50+0,347 $
100+0,296 $
8.2ohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
81Y3016

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
10+0,426 $
25+0,406 $
50+0,383 $
100+0,337 $
10Mohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
81Y3002

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
10+0,426 $
25+0,378 $
50+0,330 $
100+0,283 $
1ohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
81Y3050

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
10+0,447 $
25+0,397 $
50+0,347 $
100+0,296 $
3.9ohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
81Y3067

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
10+0,167 $
5.6ohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
13AJ4626

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+6,910 $
10+6,580 $
25+6,250 $
50+5,910 $
100+5,590 $
Plus de tarifs
200Mohm
600mW
2510 [6425 Metric]
± 1%
Thick Film
High Voltage
CRHA Series
± 100ppm/°C
2.5kV
6.3mm
2.5mm
-55°C
155°C
AEC-Q200
75AJ2396

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
10+0,167 $
1.8Mohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
60AK8481

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,074 $
250+0,057 $
500+0,050 $
1000+0,046 $
5000+0,042 $
150ohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
MC AS Series
± 100ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
60AK8484

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,074 $
250+0,057 $
500+0,050 $
1000+0,046 $
5000+0,042 $
22ohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
MC AS Series
± 100ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
60AK8482

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,074 $
250+0,057 $
500+0,050 $
1000+0,046 $
5000+0,042 $
20ohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
MC AS Series
± 100ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
60AK8479

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,089 $
250+0,067 $
500+0,060 $
1000+0,055 $
5000+0,050 $
1.5ohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
MC AS Series
± 400ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
60AK8477

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,074 $
250+0,057 $
500+0,050 $
1000+0,046 $
5000+0,042 $
1ohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
MC AS Series
± 100ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
1-25 sur 60 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK