0
0 articles0,00 $

Chip SMD Resistors :

22 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
36K3869

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,300 $
10+1,520 $
25+1,170 $
50+1,110 $
100+1,050 $
Plus de tarifs
5ohm
2W
4527 [11470 Metric]
± 1%
Wirewound
High Power
WSC Series
± 50ppm/°C
3.2V
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
65K4018

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,300 $
10+1,700 $
25+1,390 $
50+1,290 $
100+1,180 $
Plus de tarifs
10ohm
2W
4527 [11470 Metric]
± 1%
Wirewound
High Power
WSC Series
± 20ppm/°C
4.5V
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
61P0216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+3,170 $
10+2,100 $
25+1,630 $
50+1,560 $
100+1,490 $
Plus de tarifs
400ohm
2W
4527 [11470 Metric]
± 1%
Wirewound
High Power
WSC Series
± 20ppm/°C
-
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
98K2958

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,050 $
10+1,940 $
25+1,760 $
50+1,590 $
100+1,440 $
Plus de tarifs
10ohm
2W
4527 [11470 Metric]
± 1%
Wirewound
Anti-Surge
WSC Series
± 20ppm/°C
4.5V
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
98K2964

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+4,790 $
10+3,190 $
25+2,490 $
50+2,380 $
100+2,260 $
Plus de tarifs
50ohm
2W
4527 [11470 Metric]
± 1%
Wirewound
Anti-Surge
WSC Series
± 20ppm/°C
10V
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
98K2957

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+4,420 $
10+3,240 $
1kohm
2W
4527 [11470 Metric]
± 1%
Wirewound
Anti-Surge
WSC Series
± 20ppm/°C
44.7V
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
98K2960

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,300 $
10+1,520 $
25+1,170 $
2ohm
2W
4527 [11470 Metric]
± 1%
Wirewound
Anti-Surge
WSC Series
± 50ppm/°C
2V
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
20C1575
Each (Supplied on Full Reel)
Bobine complète
1200+2,830 $
2000+2,580 $
4000+2,310 $
6000+2,230 $
10000+2,170 $
100mohm
2W
4527 [11470 Metric]
± 1%
Wirewound
High Power
WSC Series
± 90ppm/°C
-
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
55P8078

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1200+1,200 $
10ohm
2W
4527 [11470 Metric]
± 1%
Wirewound
High Power
WSC Series
± 20ppm/°C
-
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
43K5439
Each (Supplied on Cut Tape)
Bandes découpées
1200+3,420 $
200mohm
2W
4527 [11470 Metric]
± 1%
Wirewound
High Power
WSC Series
± 90ppm/°C
-
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
72J8195
Each (Supplied on Full Reel)
Bobine complète
1200+2,830 $
2000+2,580 $
4000+2,310 $
6000+2,230 $
10000+2,170 $
1kohm
2W
4527 [11470 Metric]
± 1%
Wirewound
High Power
WSC Series
± 50ppm/°C
-
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
85R4594

RoHS

Each (Supplied on Full Reel)
Bobine complète
1200+1,980 $
2000+1,870 $
4000+1,690 $
6000+1,630 $
10000+1,560 $
1kohm
2W
4527 [11470 Metric]
± 1%
Wirewound
High Power
WSC Series
± 20ppm/°C
44.7V
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
65K4030

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1200+2,270 $
4.7kohm
2W
4527 [11470 Metric]
± 1%
Wirewound
High Power
WSC Series
± 20ppm/°C
-
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
65K4028

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1200+1,230 $
33ohm
2W
4527 [11470 Metric]
± 1%
Wirewound
High Power
WSC Series
± 20ppm/°C
-
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
31K6225
Each (Supplied on Full Reel)
Bobine complète
1200+2,120 $
2000+1,920 $
4000+1,730 $
6000+1,660 $
10000+1,630 $
10ohm
2W
4527 [11470 Metric]
± 1%
Wirewound
High Power
WSC Series
± 20ppm/°C
-
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
60P8777

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1200+0,978 $
20ohm
2W
4527 [11470 Metric]
± 1%
Wirewound
High Power
WSC Series
± 20ppm/°C
6.3V
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
65K4022

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,770 $
10+1,710 $
25+1,450 $
50+1,340 $
100+1,230 $
2ohm
2W
4527 [11470 Metric]
± 1%
Wirewound
High Power
WSC Series
± 50ppm/°C
2V
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
13P0519

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1200+1,420 $
100mohm
2W
4527 [11470 Metric]
± 1%
Wirewound
High Power
WSC Series
± 20ppm/°C
14.1V
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
55P8060

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1200+1,360 $
1kohm
2W
4527 [11470 Metric]
± 1%
Wirewound
High Power
WSC Series
± 50ppm/°C
-
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
58M3535

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1200+1,590 $
1kohm
2W
4527 [11470 Metric]
± 1%
Wirewound
High Power
WSC Series
± 50ppm/°C
-
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
60P8081

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1200+1,710 $
150ohm
2W
4527 [11470 Metric]
± 1%
Wirewound
High Power
WSC Series
± 20ppm/°C
-
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
28X3245

RoHS

Each (Supplied on Full Reel)
Bobine complète
1200+1,420 $
2400+1,360 $
4800+1,300 $
50ohm
2W
4527 [11470 Metric]
± 1%
Wirewound
High Power
WSC Series
± 20ppm/°C
10V
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
1-22 sur 22 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK