0
0 articles0,00 $

Chip SMD Resistors :

71 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
06X6668

RoHS

Each
1+8,390 $
10+5,880 $
25+5,200 $
50+4,560 $
100+4,240 $
Plus de tarifs
20ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
06X6692

RoHS

Each
1+8,160 $
10+5,060 $
25+4,860 $
50+4,630 $
100+4,290 $
Plus de tarifs
75ohm
25W
TO-252 (DPAK)
± 5%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
06X6688

RoHS

Each
1+8,160 $
10+5,060 $
25+4,860 $
50+4,630 $
100+4,290 $
Plus de tarifs
50ohm
25W
TO-252 (DPAK)
± 5%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
06X6684

RoHS

Each
1+8,160 $
10+5,060 $
25+4,860 $
50+4,630 $
100+4,290 $
Plus de tarifs
5ohm
25W
TO-252 (DPAK)
± 5%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
90R9857

RoHS

Each
1+7,910 $
10+5,730 $
25+5,330 $
50+4,920 $
100+4,370 $
Plus de tarifs
3ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
90R9850

RoHS

Date/Lot Code

Each
1+8,140 $
10+5,040 $
25+4,830 $
50+4,600 $
100+4,260 $
Plus de tarifs
2.5ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
06X6677

RoHS

Each
1+8,390 $
10+5,870 $
25+5,200 $
50+4,400 $
100+4,090 $
Plus de tarifs
33ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
53W9830

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+8,120 $
10+5,680 $
25+4,600 $
50+4,440 $
100+4,260 $
Plus de tarifs
75ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
06X6667

RoHS

Each
1+8,160 $
10+5,060 $
25+4,860 $
50+4,630 $
100+4,290 $
Plus de tarifs
2.5ohm
25W
TO-252 (DPAK)
± 5%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
53W9828

RoHS

Date/Lot Code

Each
1+7,840 $
10+5,490 $
25+4,450 $
50+4,440 $
100+4,410 $
Plus de tarifs
5ohm
25W
TO-252 (DPAK)
± 5%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
34AK1617

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+8,120 $
5ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
-
8.13mm
8.22mm
-55°C
155°C
AEC-Q200
34AK1610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+8,120 $
1ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
-
8.13mm
8.22mm
-55°C
155°C
AEC-Q200
34AK1615

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+8,120 $
200ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
-
8.13mm
8.22mm
-55°C
155°C
AEC-Q200
34AK1612

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+8,120 $
100ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
-
8.13mm
8.22mm
-55°C
155°C
AEC-Q200
34AK1611

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+8,120 $
10ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
-
8.13mm
8.22mm
-55°C
155°C
AEC-Q200
51AM1392

RoHS

Each
1+4,450 $
10+3,850 $
25+3,380 $
50+3,160 $
100+2,740 $
Plus de tarifs
10ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
51AM1393

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+6,120 $
10+4,160 $
25+3,630 $
50+3,300 $
100+3,020 $
Plus de tarifs
2ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
-
8.13mm
8.22mm
-55°C
155°C
AEC-Q200
06X6643

RoHS

Each
1+8,140 $
10+5,080 $
25+4,920 $
50+4,770 $
100+4,410 $
Plus de tarifs
100ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
06X6670

RoHS

Each
1+8,160 $
10+5,060 $
25+4,730 $
50+4,400 $
100+4,240 $
Plus de tarifs
27ohm
25W
TO-252 (DPAK)
± 5%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
06X6652

RoHS

Each
1+6,700 $
10+5,980 $
25+5,590 $
50+5,170 $
100+4,660 $
Plus de tarifs
10ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
06X6662

RoHS

Date/Lot Code

Each
1+8,390 $
10+5,880 $
25+5,200 $
50+4,490 $
100+4,160 $
Plus de tarifs
2ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
06X6686

RoHS

Each
1+8,160 $
10+5,060 $
25+4,860 $
50+4,630 $
100+4,290 $
Plus de tarifs
5.6ohm
25W
TO-252 (DPAK)
± 5%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
06X6650

RoHS

Each
1+8,390 $
10+5,880 $
25+5,200 $
50+4,300 $
100+4,090 $
Plus de tarifs
1.5ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
06X6663

RoHS

Each
1+8,160 $
10+5,060 $
25+4,860 $
50+4,630 $
100+4,290 $
Plus de tarifs
2ohm
25W
TO-252 (DPAK)
± 5%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
06X6681

RoHS

Each
1+8,390 $
10+5,880 $
25+5,200 $
50+4,630 $
100+4,290 $
Plus de tarifs
47ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
1-25 sur 71 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK