MCA AT Series Chip SMD Resistors :
13 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,687 $ 10+ 0,572 $ 25+ 0,516 $ 50+ 0,459 $ 100+ 0,409 $ Plus de tarifs | 10Mohm | 400mW | 1206 [3216 Metric] | ± 0.1% | Thin Film | Precision, Sulfur Resistant | MCA-AT Series | ± 25ppm/K | 200V | - | - | - | - | - | ||||||
Each | 1+ 1,110 $ 10+ 0,794 $ 25+ 0,782 $ 50+ 0,769 $ 100+ 0,758 $ Plus de tarifs | 10Mohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Thin Film | Sulfur Resistant | MCA-AT Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 175°C | AEC-Q200 | ||||||
14AJ2415 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,734 $ 25+ 0,672 $ 50+ 0,599 $ 100+ 0,537 $ 250+ 0,466 $ Plus de tarifs | 10Mohm | 400mW | 1206 [3216 Metric] | ± 0.1% | Thin Film | Precision, Sulfur Resistant | MCA-AT Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,438 $ 25+ 0,431 $ 50+ 0,423 $ 100+ 0,416 $ 250+ 0,390 $ Plus de tarifs | 4.7Mohm | 400mW | 1206 [3216 Metric] | ± 0.1% | Thin Film | Precision, Sulfur Resistant | MCA AT Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,754 $ 25+ 0,693 $ 50+ 0,616 $ 100+ 0,554 $ 250+ 0,480 $ Plus de tarifs | 5.1Mohm | 400mW | 1206 [3216 Metric] | ± 0.1% | Thin Film | Precision, Sulfur Resistant | MCA AT Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,438 $ 25+ 0,431 $ 50+ 0,423 $ 100+ 0,416 $ 250+ 0,390 $ Plus de tarifs | 7.5Mohm | 400mW | 1206 [3216 Metric] | ± 0.1% | Thin Film | Precision, Sulfur Resistant | MCA AT Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | ||||||
33AK3294 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,690 $ 10+ 1,520 $ 25+ 1,390 $ 50+ 1,240 $ 100+ 1,110 $ Plus de tarifs | 10Mohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Thin Film | Sulfur Resistant | MCA-AT Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,180 $ 10+ 0,879 $ 25+ 0,864 $ 50+ 0,850 $ 100+ 0,834 $ | 2Mohm | 400mW | 1206 [3216 Metric] | ± 0.1% | Thin Film | Precision | MCA AT Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 0,705 $ 2000+ 0,691 $ 4000+ 0,677 $ 6000+ 0,661 $ 10000+ 0,640 $ | 2Mohm | 400mW | 1206 [3216 Metric] | ± 0.1% | Thin Film | Precision | MCA AT Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 0,705 $ 2000+ 0,691 $ 4000+ 0,677 $ 6000+ 0,661 $ 10000+ 0,640 $ | 4.7Mohm | 400mW | 1206 [3216 Metric] | ± 0.1% | Thin Film | Precision | MCA AT Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,180 $ 10+ 0,879 $ 25+ 0,864 $ 50+ 0,850 $ 100+ 0,834 $ | 4.7Mohm | 400mW | 1206 [3216 Metric] | ± 0.1% | Thin Film | Precision | MCA AT Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,438 $ 25+ 0,431 $ 50+ 0,423 $ 100+ 0,416 $ 250+ 0,390 $ Plus de tarifs | 2Mohm | 400mW | 1206 [3216 Metric] | ± 0.1% | Thin Film | Precision, Sulfur Resistant | MCA-AT Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 2500+ 0,255 $ | 1Mohm | 400mW | 1206 [3216 Metric] | ± 0.1% | Thin Film | Precision, Sulfur Resistant | MCA-AT Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | ||||||