MCW AT Series Chip SMD Resistors :
24 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(24)
Product Range
=MCW AT S...
1
(52)
(1735)
(467)
(693)
(575)
(83)
(148)
(287)
Resistor Technology
(24)
Resistor Type
(24)
Operating Temperature Min
(24)
Operating Temperature Max
(24)
Qualification
(24)
Resistance Tolerance
(1)
(23)
Temperature Coefficient
(1)
(23)
Power Rating
(1)
(5)
(18)
Resistor Case / Package
(6)
(18)
Emballage
(1)
(12)
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Power Rating | Resistor Case / Package | Resistance Tolerance | Resistor Technology | Resistor Type | Product Range | Temperature Coefficient | Voltage Rating | Product Length | Product Width | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+0,500 $ 25+0,241 $ 100+0,162 $ 250+0,136 $ 500+0,119 $ Plus de tarifs | 100ohm | 300mW | 0406 [1016 Metric] | ± 1% | Thin Film | Sulfur Resistant | MCW AT Series | ± 50ppm/K | 50V | 1mm | 1.5mm | -55°C | 175°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,451 $ 25+0,311 $ 100+0,244 $ 250+0,213 $ 500+0,190 $ Plus de tarifs | 22ohm | 300mW | 0406 [1016 Metric] | ± 1% | Thin Film | Sulfur Resistant | MCW AT Series | ± 50ppm/K | 50V | 1mm | 1.5mm | -55°C | 175°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+0,316 $ 3000+0,301 $ 5000+0,266 $ | 100ohm | 1W | 0612 [1632 Metric] | ± 1% | Thin Film | Sulfur Resistant | MCW AT Series | ± 50ppm/K | 75V | 1.6mm | 3.1mm | -55°C | 175°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+0,288 $ 3000+0,283 $ 5000+0,276 $ | 2kohm | 1W | 0612 [1632 Metric] | ± 1% | Thin Film | Sulfur Resistant | MCW AT Series | ± 50ppm/K | 75V | 1.6mm | 3.1mm | -55°C | 175°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+0,713 $ 3000+0,699 $ 5000+0,685 $ | 22ohm | 1W | 0612 [1632 Metric] | ± 1% | Thin Film | Sulfur Resistant | MCW AT Series | ± 50ppm/K | 75V | 1.6mm | 3.1mm | -55°C | 175°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+0,297 $ 3000+0,291 $ 5000+0,286 $ | 20kohm | 1W | 0612 [1632 Metric] | ± 1% | Thin Film | Sulfur Resistant | MCW AT Series | ± 50ppm/K | 75V | 1.6mm | 3.1mm | -55°C | 175°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+0,293 $ 3000+0,284 $ 5000+0,276 $ | 1.5kohm | 1W | 0612 [1632 Metric] | ± 1% | Thin Film | Sulfur Resistant | MCW AT Series | ± 50ppm/K | 75V | 1.6mm | 3.1mm | -55°C | 175°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+0,316 $ 3000+0,301 $ 5000+0,266 $ | 47ohm | 1W | 0612 [1632 Metric] | ± 1% | Thin Film | Sulfur Resistant | MCW AT Series | ± 50ppm/K | 75V | 1.6mm | 3.1mm | -55°C | 175°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,463 $ 25+0,363 $ 100+0,328 $ 250+0,307 $ 500+0,301 $ Plus de tarifs | 47ohm | 1W | 0612 [1632 Metric] | ± 1% | Thin Film | Sulfur Resistant | MCW AT Series | ± 50ppm/K | 75V | 1.6mm | 3.1mm | -55°C | 175°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+0,746 $ 3000+0,724 $ 5000+0,693 $ | 10ohm | 1W | 0612 [1632 Metric] | ± 1% | Thin Film | Sulfur Resistant | MCW AT Series | ± 50ppm/K | 75V | 1.6mm | 3.1mm | -55°C | 175°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+0,291 $ 3000+0,284 $ 5000+0,276 $ | 47ohm | 1W | 0612 [1632 Metric] | ± 1% | Thin Film | Sulfur Resistant | MCW AT Series | ± 50ppm/K | 75V | 1.6mm | 3.1mm | -55°C | 175°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,500 $ 25+0,235 $ 100+0,164 $ 250+0,136 $ 500+0,119 $ Plus de tarifs | 1kohm | 300mW | 0406 [1016 Metric] | ± 1% | Thin Film | Sulfur Resistant | MCW AT Series | ± 50ppm/K | 50V | 1mm | 1.5mm | -55°C | 175°C | AEC-Q200 | ||||||
Each | 10+0,539 $ 20+0,501 $ 30+0,462 $ 50+0,424 $ 100+0,385 $ Plus de tarifs | 1kohm | 250mW | 0406 [1016 Metric] | ± 0.1% | Thin Film | Sulfur Resistant | MCW AT Series | ± 25ppm/K | 50V | 1mm | 1.5mm | -55°C | 175°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,715 $ 25+0,473 $ 100+0,377 $ 250+0,342 $ 500+0,316 $ Plus de tarifs | 1.5kohm | 1W | 0612 [1632 Metric] | ± 1% | Thin Film | Sulfur Resistant | MCW AT Series | ± 50ppm/K | 75V | 1.6mm | 3.1mm | -55°C | 175°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+0,316 $ 3000+0,301 $ 5000+0,266 $ | 4.7kohm | 1W | 0612 [1632 Metric] | ± 1% | Thin Film | Sulfur Resistant | MCW AT Series | ± 50ppm/K | 75V | 1.6mm | 3.1mm | -55°C | 175°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+0,316 $ 3000+0,301 $ 5000+0,266 $ | 1kohm | 1W | 0612 [1632 Metric] | ± 1% | Thin Film | Sulfur Resistant | MCW AT Series | ± 50ppm/K | 75V | 1.6mm | 3.1mm | -55°C | 175°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+0,332 $ 3000+0,325 $ 5000+0,304 $ | 33ohm | 1W | 0612 [1632 Metric] | ± 1% | Thin Film | Sulfur Resistant | MCW AT Series | ± 50ppm/K | 75V | 1.6mm | 3.1mm | -55°C | 175°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,798 $ 25+0,720 $ 100+0,661 $ 250+0,588 $ 500+0,526 $ Plus de tarifs | 33ohm | 1W | 0612 [1632 Metric] | ± 1% | Thin Film | Sulfur Resistant | MCW AT Series | ± 50ppm/K | 75V | 1.6mm | 3.1mm | -55°C | 175°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,687 $ 25+0,494 $ 100+0,351 $ 250+0,316 $ 500+0,297 $ Plus de tarifs | 20kohm | 1W | 0612 [1632 Metric] | ± 1% | Thin Film | Sulfur Resistant | MCW AT Series | ± 50ppm/K | 75V | 1.6mm | 3.1mm | -55°C | 175°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,687 $ 25+0,494 $ 100+0,351 $ 250+0,316 $ 500+0,291 $ Plus de tarifs | 47ohm | 1W | 0612 [1632 Metric] | ± 1% | Thin Film | Sulfur Resistant | MCW AT Series | ± 50ppm/K | 75V | 1.6mm | 3.1mm | -55°C | 175°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,941 $ 25+0,830 $ 100+0,732 $ 250+0,615 $ 500+0,519 $ Plus de tarifs | 4.7kohm | 1W | 0612 [1632 Metric] | ± 1% | Thin Film | Sulfur Resistant | MCW AT Series | ± 50ppm/K | 75V | 1.6mm | 3.1mm | -55°C | 175°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,500 $ 25+0,241 $ 100+0,162 $ 250+0,136 $ 500+0,119 $ Plus de tarifs | 270ohm | 300mW | 0406 [1016 Metric] | ± 1% | Thin Film | Sulfur Resistant | MCW AT Series | ± 50ppm/K | 50V | 1mm | 1.5mm | -55°C | 175°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,500 $ 25+0,241 $ 100+0,162 $ 250+0,136 $ 500+0,119 $ Plus de tarifs | 47ohm | 300mW | 0406 [1016 Metric] | ± 1% | Thin Film | Sulfur Resistant | MCW AT Series | ± 50ppm/K | 50V | 1mm | 1.5mm | -55°C | 175°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,010 $ 25+0,721 $ 100+0,501 $ 250+0,480 $ 500+0,461 $ Plus de tarifs | 10ohm | 1W | 0612 [1632 Metric] | ± 1% | Thin Film | Sulfur Resistant | MCW AT Series | ± 50ppm/K | 75V | 1.6mm | 3.1mm | -55°C | 175°C | AEC-Q200 | ||||||