0
0 articles0,00 $

Chip SMD Resistors :

890 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53K3944

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,392 $
25+0,307 $
100+0,286 $
250+0,265 $
500+0,246 $
Plus de tarifs
100ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
42K4074

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,476 $
25+0,227 $
100+0,209 $
250+0,176 $
500+0,161 $
Plus de tarifs
1ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
53K3957

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,392 $
25+0,307 $
100+0,286 $
250+0,265 $
500+0,246 $
Plus de tarifs
200ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
08X8402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,417 $
25+0,241 $
100+0,224 $
250+0,207 $
500+0,192 $
Plus de tarifs
49.9ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
89M6956

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,322 $
25+0,137 $
100+0,104 $
250+0,088 $
500+0,080 $
Plus de tarifs
6.8ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
42K4073

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,392 $
25+0,307 $
100+0,286 $
250+0,265 $
500+0,246 $
Plus de tarifs
1ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
53K3941

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,392 $
25+0,307 $
100+0,286 $
250+0,265 $
500+0,246 $
Plus de tarifs
10ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
59M7113

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,298 $
25+0,119 $
100+0,104 $
250+0,088 $
500+0,080 $
Plus de tarifs
470kohm
1W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
51P1081

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,322 $
25+0,137 $
100+0,104 $
250+0,088 $
500+0,080 $
Plus de tarifs
1ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
42K4109

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,392 $
25+0,307 $
100+0,286 $
250+0,265 $
500+0,246 $
Plus de tarifs
40.2ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
51P1315

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,010 $
25+0,454 $
100+0,370 $
250+0,277 $
500+0,258 $
Plus de tarifs
4.02kohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
72M6885

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,322 $
25+0,137 $
100+0,104 $
250+0,088 $
500+0,078 $
Plus de tarifs
1ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
72M6888

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,378 $
25+0,255 $
100+0,238 $
250+0,221 $
500+0,206 $
Plus de tarifs
20ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
65AC3512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+1,340 $
25+0,633 $
100+0,482 $
250+0,414 $
500+0,389 $
Plus de tarifs
68ohm
1.5W
2512 [6432 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
500V
3.6mm
3.15mm
-55°C
155°C
AEC-Q200
51P1070

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,378 $
25+0,307 $
100+0,286 $
250+0,265 $
500+0,246 $
Plus de tarifs
1.5kohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
53K3977

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,392 $
25+0,167 $
100+0,126 $
250+0,099 $
500+0,088 $
Plus de tarifs
499ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
51P1425

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,378 $
25+0,255 $
100+0,238 $
250+0,221 $
500+0,206 $
Plus de tarifs
68ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
59M7095

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,378 $
25+0,255 $
100+0,238 $
250+0,221 $
500+0,206 $
Plus de tarifs
100ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
24T7636

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+0,322 $
6000+0,315 $
10000+0,309 $
200ohm
1.5W
2512 [6432 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
500V
3.6mm
3.15mm
-55°C
155°C
AEC-Q200
65AC3505

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,050 $
25+0,489 $
100+0,445 $
250+0,402 $
500+0,377 $
Plus de tarifs
22ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 200ppm/K
500V
3.6mm
3.15mm
-55°C
155°C
AEC-Q200
84AH5353

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,417 $
25+0,241 $
100+0,224 $
250+0,207 $
500+0,192 $
Plus de tarifs
22ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
51P1142

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,350 $
25+0,140 $
100+0,122 $
250+0,095 $
500+0,087 $
Plus de tarifs
150kohm
1W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
51P1416

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,333 $
25+0,123 $
100+0,108 $
250+0,091 $
500+0,084 $
Plus de tarifs
64.9ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
24T7612

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+0,326 $
6000+0,319 $
10000+0,314 $
100ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 200ppm/K
500V
3.6mm
3.15mm
-55°C
155°C
AEC-Q200
89M6925

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,190 $
25+0,533 $
100+0,435 $
250+0,326 $
500+0,304 $
Plus de tarifs
12.1ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
1-25 sur 890 articles
sur 36 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK