0
0 articles0,00 $

1.6Mohm Chip SMD Resistors :

69 produit(s) trouvé(s)
Trouvez une vaste gamme de 1.6Mohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, CGS - Te Connectivity, Vishay, Panasonic & Yageo.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W3669

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,155 $
10+0,067 $
100+0,063 $
1000+0,045 $
1.6Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
97AC1208

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,770 $
10+2,190 $
25+2,100 $
50+2,020 $
100+1,920 $
Plus de tarifs
1.6Mohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
97AC5955

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,697 $
1.6Mohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
97AC1228

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,050 $
1.6Mohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
92AH0295

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,900 $
1.6Mohm
7W
SMD
± 5%
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
96AC8823

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,370 $
1.6Mohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
51AM7031

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,139 $
25+0,012 $
100+0,009 $
500+0,007 $
1.6Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
81AK2603

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,139 $
25+0,013 $
50+0,012 $
100+0,009 $
1.6Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
33AK9671

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,391 $
10+0,152 $
100+0,134 $
1.6Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
07W4392

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,013 $
20000+0,010 $
50000+0,007 $
100000000+0,006 $
1.6Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-
-
-
43T5442

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,073 $
25+0,046 $
50+0,039 $
1.6Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
07W4818

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,020 $
10000+0,016 $
25000+0,013 $
50000+0,009 $
1.6Mohm
62.5mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.6mm
0.85mm
-
-
-
28W3986

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,042 $
25+0,039 $
50+0,038 $
100+0,035 $
250+0,028 $
Plus de tarifs
1.6Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
27W3760

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,041 $
25+0,039 $
50+0,037 $
100+0,035 $
250+0,028 $
Plus de tarifs
1.6Mohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
26W8968

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,027 $
25+0,025 $
50+0,024 $
100+0,023 $
250+0,018 $
Plus de tarifs
1.6Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
55AC2598

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,062 $
250+0,046 $
500+0,042 $
1000+0,038 $
5000+0,035 $
1.6Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
55AC2678

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,091 $
250+0,069 $
500+0,062 $
1000+0,056 $
5000+0,050 $
1.6Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
52AC4814

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,045 $
250+0,035 $
500+0,031 $
1000+0,028 $
5000+0,025 $
1.6Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
50AC5600

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,062 $
250+0,046 $
500+0,042 $
1000+0,038 $
5000+0,035 $
1.6Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
72AC5861

RoHS

Each
10+0,113 $
100+0,064 $
500+0,048 $
1000+0,042 $
1.6Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
50AC9431

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,145 $
250+0,110 $
500+0,099 $
1000+0,089 $
5000+0,081 $
1.6Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
47AC1343

RoHS

Each (Supplied on Full Reel)
Bobine complète
4000+0,209 $
8000+0,182 $
20000+0,160 $
40000+0,130 $
1.6Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
46AC9961

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,035 $
1.6Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
52AC4885

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,030 $
250+0,023 $
500+0,020 $
1000+0,018 $
5000+0,017 $
1.6Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
50AC9494

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,043 $
250+0,034 $
500+0,030 $
1000+0,027 $
5000+0,024 $
1.6Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
1-25 sur 69 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK