0
0 articles0,00 $

1.6ohm Chip SMD Resistors :

102 produit(s) trouvé(s)
Trouvez une vaste gamme de 1.6ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : CGS - Te Connectivity, Panasonic, TT Electronics / Welwyn, Rohm & Vishay.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
82AH8430

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,170 $
10+0,038 $
25+0,037 $
100+0,035 $
500+0,034 $
1.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
94W6045

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,082 $
10+0,045 $
100+0,028 $
1000+0,016 $
1.6ohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 400ppm/°C
150V
2.01mm
1.25mm
-
-
-
13AC1011

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,834 $
25+0,417 $
100+0,266 $
250+0,188 $
500+0,142 $
Plus de tarifs
1.6ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
68AH1951

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,239 $
10+0,081 $
100+0,067 $
1000+0,045 $
1.6ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
97AC0385

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,440 $
10+2,940 $
25+2,830 $
50+2,710 $
100+2,580 $
Plus de tarifs
1.6ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
97AC5322

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,370 $
1.6ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
92AH0491

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,900 $
1.6ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
97AC5331

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,520 $
10+2,190 $
25+2,100 $
50+2,020 $
100+1,920 $
Plus de tarifs
1.6ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
86T3719

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,052 $
25+0,030 $
50+0,020 $
1.6ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
-200ppm/°C to +400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
07W4836

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,027 $
10000+0,021 $
25000+0,016 $
50000+0,012 $
1.6ohm
62.5mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 400ppm/°C
50V
1.6mm
0.85mm
-
-
-
43AC3887

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,010 $
250+0,009 $
500+0,007 $
5000+0,006 $
1.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
85Y7305

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,120 $
100+0,106 $
1000+0,075 $
5000+0,069 $
10000+0,063 $
Plus de tarifs
1.6ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
72AC6023

RoHS

Each
10+0,100 $
1.6ohm
333.3mW
1210 [3225 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
600V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
34AH4006

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
5+3,130 $
10+2,980 $
25+2,850 $
50+2,730 $
100+2,580 $
1.6ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
34AH4260

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
5+4,410 $
10+4,200 $
25+4,020 $
50+3,840 $
100+3,630 $
1.6ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
34AH3460

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
10+0,720 $
25+0,695 $
50+0,668 $
100+0,652 $
1.6ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
34AH3752

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
10+1,960 $
25+1,880 $
50+1,800 $
100+1,700 $
1.6ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
84AH5260

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,053 $
25+0,050 $
50+0,049 $
100+0,046 $
250+0,038 $
Plus de tarifs
1.6ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
85AH4623

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,089 $
10000+0,085 $
1.6ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
Anti-Surge
SG73S Series
± 200ppm/K
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
74AJ2434

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
1+3,660 $
100+3,050 $
250+2,810 $
500+2,630 $
1000+2,490 $
1.6ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
42AK4345

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,138 $
25+0,124 $
50+0,109 $
100+0,095 $
250+0,080 $
Plus de tarifs
1.6ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
42AK4717

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,151 $
25+0,119 $
50+0,102 $
100+0,088 $
250+0,074 $
Plus de tarifs
1.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
42AK4255

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,141 $
25+0,124 $
50+0,106 $
100+0,089 $
250+0,074 $
Plus de tarifs
1.6ohm
400mW
0805 [2012 Metric]
± 1%
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
42AK4558

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,075 $
25+0,073 $
50+0,067 $
100+0,064 $
250+0,053 $
Plus de tarifs
1.6ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 200ppm/°C
350V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
33AK3086

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,073 $
25+0,069 $
50+0,062 $
100+0,056 $
250+0,052 $
Plus de tarifs
1.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 sur 102 articles
sur 5 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK