102ohm Chip SMD Resistors :
127 produit(s) trouvé(s)Trouvez une vaste gamme de 102ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, TT Electronics / Welwyn, Holsworthy - Te Connectivity, Vishay & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HOLSWORTHY - TE CONNECTIVITY | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,310 $ 10+ 0,877 $ 25+ 0,807 $ 50+ 0,761 $ 100+ 0,723 $ Plus de tarifs | 102ohm | 200mW | 0805 [2012 Metric] | ± 0.1% | Thin Film | Precision, Sulfur Resistant | RQ73 Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,139 $ 25+ 0,014 $ 50+ 0,013 $ 100+ 0,010 $ 500+ 0,009 $ | 102ohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | General Purpose | RC_L Series | ± 100ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,139 $ 25+ 0,012 $ 100+ 0,006 $ | 102ohm | 62.5mW | 0402 [1005 Metric] | ± 1% | Thick Film | General Purpose | RC_L Series | ± 100ppm/°C | 50V | 1mm | 0.5mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,351 $ 100+ 0,335 $ 1000+ 0,227 $ 5000+ 0,192 $ 10000+ 0,069 $ Plus de tarifs | 102ohm | 500mW | 0805 [2012 Metric] | ± 1% | Thick Film | Sulfur Resistant, Anti-Surge | ERJ-UP6 Series | ± 100ppm/°C | 400V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,030 $ 25+ 0,028 $ 50+ 0,025 $ 100+ 0,024 $ 250+ 0,020 $ Plus de tarifs | 102ohm | 125mW | 0603 [1608 Metric] | ± 1% | Thick Film | General Purpose | CRCW e3 Series | ± 100ppm/K | 75V | 1.55mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,195 $ 100+ 0,116 $ 1000+ 0,078 $ | 102ohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | Precision | MP WF Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,055 $ 100+ 0,046 $ | 102ohm | 125mW | 0805 [2012 Metric] | ± 1% | Thick Film | Precision | ERJ-6EN Series | ± 100ppm/°C | 150V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | ||||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,120 $ 100+ 0,114 $ 1000+ 0,098 $ 5000+ 0,088 $ 10000+ 0,087 $ | 102ohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,117 $ 100+ 0,069 $ | 102ohm | 250mW | 0603 [1608 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-PA3 Series | ± 100ppm/°C | 150V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,933 $ 10+ 0,688 $ 25+ 0,669 $ 50+ 0,650 $ 100+ 0,630 $ | 102ohm | 31.25mW | 0201 [0603 Metric] | ± 0.1% | Thin Film | Precision | CPF Series | ± 25ppm/°C | 15V | 0.6mm | 0.3mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,213 $ 100+ 0,126 $ 1000+ 0,089 $ | 102ohm | 660mW | 1206 [3216 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-P08 Series | ± 100ppm/°C | 500V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,027 $ 25+ 0,023 $ 50+ 0,020 $ 100+ 0,016 $ 500+ 0,014 $ | 102ohm | 125mW | 0805 [2012 Metric] | ± 1% | Thick Film | General Purpose | RC_L Series | ± 100ppm/°C | 150V | 2mm | 1.25mm | -55°C | 155°C | - | ||||||
08AM3240 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,002 $ | 102ohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | General Purpose | MP WR Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | - | |||||
14AM5110 RoHS | TE CONNECTIVITY | Each | 1+ 2,370 $ 10+ 2,330 $ 25+ 2,300 $ 50+ 2,260 $ 100+ 2,230 $ Plus de tarifs | 102ohm | 100mW | 0805 [2012 Metric] | ± 0.1% | Thin Film | Precision | RN73 Series | ± 10ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | - | ||||
68AK6487 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,028 $ 25+ 0,018 $ 50+ 0,013 $ 100+ 0,010 $ 250+ 0,007 $ Plus de tarifs | 102ohm | 63mW | 0402 [1005 Metric] | ± 1% | Thick Film | General Purpose | RC_L Series | ± 100ppm/°C | 50V | 1mm | 0.5mm | -55°C | 155°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,950 $ 10+ 2,370 $ 25+ 2,230 $ 50+ 2,160 $ 100+ 2,060 $ | 102ohm | 1W | 0805 [2012 Metric] | ± 0.1% | Thin Film | High Power, Precision | RA73 Series | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,050 $ 10+ 2,300 $ 25+ 2,210 $ 50+ 2,170 $ 100+ 2,140 $ | 102ohm | 500mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | High Power, Precision | RA73 Series | ± 25ppm/°C | 75V | 1.55mm | 0.8mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,334 $ 100+ 0,208 $ 1000+ 0,157 $ | 102ohm | 500mW | 1210 [3225 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-P14 Series | ± 100ppm/°C | 200V | 3.2mm | 2.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,228 $ 100+ 0,138 $ 1000+ 0,092 $ 5000+ 0,071 $ 10000+ 0,067 $ Plus de tarifs | 102ohm | 200mW | 0603 [1608 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-P03 Series | ± 200ppm/°C | 150V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,067 $ | 102ohm | 250mW | 0603 [1608 Metric] | ± 1% | Thick Film | Sulfur Resistant | ERJ-UP3 Series | ± 100ppm/°C | 150V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,334 $ 100+ 0,198 $ 1000+ 0,134 $ | 102ohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Thin Film | Precision | MP WF Series | ± 25ppm/°C | 150V | 2.01mm | 1.25mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,073 $ | 102ohm | 100mW | 0603 [1608 Metric] | ± 0.5% | Thick Film | Sulfur Resistant | ERJ-U3R Series | ± 50ppm/K | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,084 $ 10000+ 0,074 $ 20000+ 0,064 $ 30000+ 0,053 $ | 102ohm | 250mW | 0603 [1608 Metric] | ± 0.5% | Thick Film | Sulfur Resistant | ERJ-UP3 Series | ± 100ppm/°C | 150V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,251 $ | 102ohm | 125mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | Sulfur Resistant, High Reliability | ERA-3V Series | ± 25ppm/K | 100V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,084 $ | 102ohm | 250mW | 0603 [1608 Metric] | ± 0.5% | Thick Film | Sulfur Resistant | ERJ-UP3 Series | ± 100ppm/°C | 150V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | ||||||