0
0 articles0,00 $

11.3ohm Chip SMD Resistors :

78 produit(s) trouvé(s)
Trouvez une vaste gamme de 11.3ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, TT Electronics / Welwyn, Vishay, Holsworthy - Te Connectivity & Neohm - Te Connectivity.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Emballage
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
90W3566

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,249 $
10+
0,088 $
100+
0,075 $
11.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
97AC0237

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,360 $
10+
0,937 $
25+
0,868 $
50+
0,823 $
100+
0,787 $
Plus de tarifs
11.3ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
73AC0467

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,465 $
10+
0,412 $
25+
0,373 $
50+
0,334 $
100+
0,296 $
Plus de tarifs
11.3ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
-
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
95W6490

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
1+
0,650 $
10+
0,447 $
25+
0,416 $
50+
0,387 $
100+
0,356 $
11.3ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
-
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
05AH3743

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+
2,410 $
11.3ohm
750mW
2010 [5025 Metric]
± 20%
Thick Film (Double Sided)
-
Sulfur Resistant
HDSC Series
-
± 100ppm/°C
400V
5.1mm
2.5mm
-55°C
155°C
-
-
68AH2577

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,067 $
11.3ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-UP3 Series
-
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
03AH7860

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
1,620 $
11.3ohm
333.3mW
1206 [3216 Metric]
± 20%
Thick Film (Double Sided)
-
Sulfur Resistant
HDSC Series
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
77AH9647

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+
0,155 $
11.3ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-U0X Series
-
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
-
68AH1068

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,084 $
11.3ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant
ERJ-UP3 Series
-
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
04AH5509

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+
1,950 $
11.3ohm
333.3mW
1206 [3216 Metric]
± 10%
Thick Film (Double Sided)
-
Sulfur Resistant
HDSC Series
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
05AH7486

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
1,660 $
11.3ohm
250mW
0805 [2012 Metric]
± 10%
Thick Film (Double Sided)
-
Sulfur Resistant
HDSC Series
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
04AH7361

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+
1,890 $
11.3ohm
250mW
0805 [2012 Metric]
± 10%
Thick Film (Double Sided)
-
Sulfur Resistant
HDSC Series
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
24AK8601

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,541 $
11.3ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
-
High Power
HPDC Series
-
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
24AK8918

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
1,190 $
11.3ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
-
High Power
HPDC Series
-
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
-
52K8091

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+
0,021 $
11.3ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
52K9823

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
0,141 $
11.3ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2mm
1.25mm
-55°C
125°C
AEC-Q200
-
43C3516
Each (Supplied on Cut Tape)
Bandes découpées
1000+
0,050 $
11.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
-
± 100ppm/°C
75V
-
-
-55°C
125°C
-
-
53K1935

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
0,059 $
11.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/°C
200V
-
-
-55°C
125°C
-
-
51P1103

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
0,562 $
11.3ohm
500mW
2512 [6432 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/°C
500V
-
-
-55°C
125°C
-
-
36C9396
Each (Supplied on Cut Tape)
Bandes découpées
1000+
0,055 $
11.3ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
-
± 100ppm/°C
150V
-
-
-55°C
125°C
-
-
52K6629

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
0,080 $
11.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/°C
75V
-
-
-55°C
125°C
-
-
27W4859

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,237 $
25+
0,203 $
50+
0,141 $
100+
0,107 $
250+
0,084 $
Plus de tarifs
11.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
07J5521
Each (Supplied on Full Reel)
Bobine complète
5000+
0,048 $
10000+
0,041 $
20000+
0,035 $
30000+
0,028 $
11.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
44X7897

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+
0,046 $
11.3ohm
100mW
0402 [1005 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant
ERJ-U02 Series
-
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
95W6073

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
1+
0,430 $
10+
0,323 $
25+
0,317 $
50+
0,312 $
100+
0,306 $
11.3ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
-
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
-
1-25 sur 78 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK