0
0 articles0,00 $

15.8ohm Chip SMD Resistors :

74 produit(s) trouvé(s)
Trouvez une vaste gamme de 15.8ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, TT Electronics / Welwyn, Vishay, TE Connectivity - Holsworthy & TE Connectivity - Neohm.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
73AC0675

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,582 $
25+0,395 $
100+0,298 $
250+0,256 $
500+0,224 $
Plus de tarifs
15.8ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC5032

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,760 $
25+1,660 $
100+1,510 $
250+1,360 $
500+1,230 $
Plus de tarifs
15.8ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
28W3801

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,034 $
30+0,031 $
100+0,028 $
250+0,024 $
500+0,021 $
Plus de tarifs
15.8ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
95W6540

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Bandes découpées
1+0,963 $
25+0,497 $
100+0,484 $
250+0,369 $
500+0,254 $
Plus de tarifs
15.8ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
73AC7035

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,220 $
100+0,128 $
1000+0,099 $
15.8ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
48AC6934

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Bandes découpées
1+0,604 $
25+0,416 $
100+0,320 $
250+0,277 $
500+0,246 $
Plus de tarifs
15.8ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
04AH6159

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+3,930 $
15.8ohm
750mW
2010 [5025 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
400V
5.1mm
2.5mm
-55°C
155°C
-
77AH9789

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
20000+0,109 $
15.8ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
68AH1128

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,067 $
15000+0,066 $
25000+0,064 $
15.8ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH1574

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,054 $
15.8ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
24AK8636

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+1,330 $
15.8ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
24AK8953

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+2,200 $
15.8ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
07J3935
Each (Supplied on Full Reel)
Bobine complète
5000+0,029 $
15000+0,028 $
25000+0,027 $
15.8ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
96C9591
Each (Supplied on Cut Tape)
Bandes découpées
10000+0,031 $
15.8ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
-
-
-55°C
125°C
-
52K9890

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
20000+0,023 $
15.8ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
53K1999

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
15000+0,023 $
15.8ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52K6717

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
20000+0,011 $
15.8ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
26W8457

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,143 $
30+0,108 $
100+0,072 $
250+0,053 $
500+0,047 $
Plus de tarifs
15.8ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
51P0594

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,097 $
15.8ohm
333.3mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
36C9447
Each (Supplied on Cut Tape)
Bandes découpées
5000+0,040 $
15.8ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
43C5520
Each (Supplied on Full Reel)
Bobine complète
4000+0,150 $
12000+0,147 $
20000+0,144 $
15.8ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
90W3645

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
50000+0,045 $
15.8ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
90W2976

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
50000+0,009 $
15.8ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
95W6113

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Bandes découpées
1+0,680 $
25+0,574 $
100+0,528 $
250+0,459 $
500+0,406 $
Plus de tarifs
15.8ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
63AC0089

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,077 $
15.8ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 sur 74 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK