0
0 articles0,00 $

16Mohm Chip SMD Resistors :

15 produit(s) trouvé(s)
Trouvez une vaste gamme de 16Mohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
43T5443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,085 $
25+
0,055 $
50+
0,046 $
16Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
47AC0416

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,035 $
10000+
0,031 $
25000+
0,027 $
50000+
0,023 $
16Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
47AC0109

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,025 $
16Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
52AC4815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,045 $
250+
0,035 $
500+
0,031 $
1000+
0,028 $
5000+
0,025 $
16Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
55AC2599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,062 $
250+
0,046 $
500+
0,042 $
1000+
0,038 $
5000+
0,035 $
16Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
47AC1030

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,063 $
10000+
0,055 $
25000+
0,048 $
50000+
0,039 $
16Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
50AC9495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,107 $
250+
0,082 $
500+
0,074 $
1000+
0,067 $
5000+
0,060 $
16Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
56AC5951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,378 $
250+
0,288 $
500+
0,258 $
1000+
0,233 $
5000+
0,212 $
16Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
46AC9652

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
4000+
0,206 $
8000+
0,180 $
20000+
0,157 $
40000+
0,127 $
16Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
51AK0813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,285 $
250+
0,217 $
500+
0,194 $
1000+
0,176 $
5000+
0,160 $
16Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
51AK0969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,384 $
250+
0,292 $
500+
0,262 $
1000+
0,237 $
5000+
0,216 $
16Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
47AC1344

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
4000+
0,209 $
8000+
0,182 $
20000+
0,160 $
40000+
0,130 $
16Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
46AC9801

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
4000+
0,155 $
8000+
0,135 $
20000+
0,119 $
40000+
0,096 $
16Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
47AC0723

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,041 $
10000+
0,035 $
25000+
0,031 $
50000+
0,025 $
16Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
56AC6041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,070 $
250+
0,053 $
500+
0,048 $
1000+
0,043 $
5000+
0,039 $
16Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK