0
0 articles0,00 $

2.32ohm Chip SMD Resistors :

33 produit(s) trouvé(s)
Trouvez une vaste gamme de 2.32ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : TT Electronics / Welwyn, Vishay, Neohm - Te Connectivity & Panasonic.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
91AH6701

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
1+0,399 $
10+0,301 $
25+0,295 $
50+0,291 $
100+0,285 $
2.32ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
91AH6960

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
10+0,490 $
25+0,454 $
50+0,416 $
100+0,380 $
2.32ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
05AH6983

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+3,070 $
2.32ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
500V
6.5mm
3.2mm
-55°C
155°C
-
91AH6700

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
10+0,265 $
25+0,253 $
50+0,241 $
100+0,227 $
2.32ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
53K2111

RoHS

Each (Supplied on Full Reel)
Bobine complète
15000+0,078 $
20000+0,056 $
2.32ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
51P0238

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
20000+0,073 $
2.32ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/°C
75V
-
-
-55°C
125°C
-
52K9993

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
20000+0,201 $
2.32ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
150V
-
-
-55°C
125°C
-
13AC1027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
20000+0,139 $
2.32ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
04AH2438

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+1,750 $
2.32ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
28AJ8829

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,096 $
2.32ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
03AH9937

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+1,790 $
2.32ohm
250mW
0805 [2012 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
06AH1773

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+1,850 $
2.32ohm
333.3mW
1206 [3216 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
06AH5794

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+1,990 $
2.32ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
06AH1180

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+2,920 $
2.32ohm
1.5W
2512 [6432 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
500V
-
-
-
-
-
04AH3655

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+2,220 $
2.32ohm
750mW
2010 [5025 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
400V
-
-
-
-
-
04AH4235

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+2,770 $
2.32ohm
1.5W
2512 [6432 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
500V
-
-
-
-
-
05AH6318

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+2,470 $
2.32ohm
750mW
2010 [5025 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
400V
-
-
-
-
-
29AJ3383

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,161 $
2.32ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
91AH6961

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
1+0,562 $
10+0,416 $
25+0,406 $
50+0,398 $
100+0,388 $
2.32ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
03AH9261

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3600+2,570 $
2.32ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
500V
-
-
-
-
-
06AH6249

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+1,620 $
2.32ohm
333.3mW
1206 [3216 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
06AH8023

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+2,050 $
2.32ohm
333.3mW
1206 [3216 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
05AH3252

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+1,710 $
2.32ohm
333.3mW
1206 [3216 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
04AH0610

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+1,710 $
2.32ohm
333.3mW
1206 [3216 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
06AH8024

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+1,950 $
2.32ohm
333.3mW
1206 [3216 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
1-25 sur 33 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK