0
0 articles0,00 $

3.16kohm Chip SMD Resistors :

192 produit(s) trouvé(s)
Trouvez une vaste gamme de 3.16kohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, TT Electronics / Welwyn, Yageo, TE Connectivity - Holsworthy & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
84AH9791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,024 $
25+
0,023 $
50+
0,021 $
100+
0,020 $
250+
0,016 $
Plus de tarifs
3.16kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
86T3119

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,017 $
25+
0,014 $
50+
0,012 $
3.16kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y5452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,120 $
100+
0,114 $
1000+
0,098 $
5000+
0,088 $
10000+
0,087 $
Plus de tarifs
3.16kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
98Y2325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,059 $
25+
0,056 $
50+
0,053 $
100+
0,050 $
250+
0,041 $
Plus de tarifs
3.16kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
RCA e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y9840

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,035 $
3.16kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
61M5479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,039 $
25+
0,037 $
50+
0,034 $
100+
0,031 $
250+
0,027 $
Plus de tarifs
3.16kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
93T7499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,563 $
3.16kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
86T3612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,073 $
25+
0,041 $
50+
0,028 $
3.16kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
93T7366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,826 $
100+
0,619 $
500+
0,488 $
3.16kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
50M4533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,684 $
10+
0,504 $
25+
0,456 $
50+
0,408 $
100+
0,360 $
Plus de tarifs
3.16kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
24W2852

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,013 $
10000+
0,012 $
3.16kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
92K7937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,435 $
25+
0,394 $
50+
0,352 $
100+
0,310 $
250+
0,270 $
Plus de tarifs
3.16kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
85Y6394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,117 $
100+
0,069 $
3.16kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y6963

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,167 $
100+
0,100 $
1000+
0,081 $
3.16kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
94X1966

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,020 $
100+
0,016 $
1000+
0,013 $
3.16kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
94X1565

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,023 $
100+
0,018 $
1000+
0,014 $
3.16kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
94X1566

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,009 $
10000+
0,007 $
25000+
0,006 $
50000+
0,005 $
3.16kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
12AC1496

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
10000+
0,006 $
20000+
0,005 $
50000+
0,003 $
100000+
0,003 $
3.16kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
99AC0375

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,537 $
100+
0,319 $
1000+
0,214 $
3.16kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
99AC2814

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,145 $
10000+
0,127 $
25000+
0,112 $
50000+
0,089 $
3.16kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
99AC0371

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,623 $
100+
0,370 $
1000+
0,248 $
3.16kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
85AJ1081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,448 $
25+
0,417 $
3.16kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
26M2479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,070 $
10+
0,829 $
25+
0,800 $
50+
0,768 $
100+
0,750 $
3.16kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
06AC6215

RoHS

Date/Lot Code

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Bandes découpées
1+
1,530 $
10+
1,100 $
25+
0,991 $
50+
0,882 $
100+
0,811 $
3.16kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
48AC7058

RoHS

Date/Lot Code

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Bandes découpées
1+
0,459 $
10+
0,341 $
25+
0,299 $
50+
0,256 $
100+
0,214 $
3.16kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
1-25 sur 192 articles
sur 8 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK