0
0 articles0,00 $

3.6kohm Chip SMD Resistors :

300 produit(s) trouvé(s)
Trouvez une vaste gamme de 3.6kohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Multicomp Pro, Yageo, Vishay & CGS - Te Connectivity.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
52K8383

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,144 $
25+
0,025 $
50+
0,023 $
100+
0,020 $
250+
0,016 $
Plus de tarifs
3.6kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
28K1158

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,144 $
3.6kohm
100mW
0805 [2012 Metric]
± 0.5%
Thin Film
Precision
RR Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
125°C
-
-
65T8636

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,138 $
10+
0,034 $
100+
0,028 $
1000+
0,017 $
3.6kohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
70AC9995

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,668 $
10+
0,359 $
100+
0,226 $
1000+
0,126 $
3.6kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Power
-
± 50ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
70AC9771

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,768 $
10+
0,412 $
100+
0,260 $
1000+
0,145 $
3.6kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Power
-
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
68AH1302

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,506 $
10+
0,241 $
100+
0,141 $
1000+
0,098 $
3.6kohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
92AH0357

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
2,900 $
3.6kohm
7W
SMD
± 5%
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
-
76AH2706

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,295 $
10+
0,139 $
100+
0,084 $
1000+
0,057 $
3.6kohm
100mW
0402 [1005 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U2R Series
± 50ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
68AH2824

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,295 $
10+
0,105 $
100+
0,091 $
3.6kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
68AH1017

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,252 $
10+
0,096 $
100+
0,066 $
1000+
0,045 $
3.6kohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
97AC4509

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
3,910 $
10+
2,440 $
25+
1,990 $
50+
1,910 $
100+
1,810 $
Plus de tarifs
3.6kohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
-
97AC2001

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
2,200 $
10+
1,590 $
25+
1,530 $
50+
1,460 $
100+
1,390 $
Plus de tarifs
3.6kohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
-
61AK7706

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,195 $
3.6kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
61AK7852

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,146 $
3.6kohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
High Precision, High Stability
RP Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
49AK3189

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,363 $
25+
0,034 $
50+
0,030 $
100+
0,024 $
250+
0,023 $
Plus de tarifs
3.6kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
49AK1061

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,141 $
25+
0,014 $
100+
0,012 $
250+
0,000 $
500+
0,010 $
Plus de tarifs
3.6kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
-
49AK8123

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,164 $
25+
0,017 $
50+
0,016 $
100+
0,014 $
3.6kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
49AK2958

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,139 $
25+
0,016 $
50+
0,013 $
100+
0,010 $
500+
0,009 $
3.6kohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
49AK1404

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,139 $
25+
0,012 $
100+
0,009 $
500+
0,007 $
3.6kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
72AK6320

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,139 $
10+
0,025 $
25+
0,024 $
50+
0,023 $
100+
0,021 $
Plus de tarifs
3.6kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
-
-
51AM7206

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,139 $
25+
0,013 $
50+
0,012 $
100+
0,010 $
500+
0,009 $
3.6kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
85AK4435

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,144 $
10+
0,091 $
100+
0,087 $
1000+
0,073 $
3.6kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
42K4448

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,028 $
10000+
0,025 $
20000+
0,023 $
30000+
0,023 $
3.6kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
53W4342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,164 $
10+
0,032 $
100+
0,027 $
1000+
0,016 $
5000+
0,013 $
Plus de tarifs
3.6kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
68AC6240

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,408 $
25+
0,358 $
50+
0,317 $
100+
0,195 $
250+
0,160 $
Plus de tarifs
3.6kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
1-25 sur 300 articles
sur 12 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK