0
0 articles0,00 $

3mohm Chip SMD Resistors :

82 produit(s) trouvé(s)
Trouvez une vaste gamme de 3mohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, Vishay, Yageo, Panasonic & CGS - Te Connectivity.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
42K3845

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,144 $
25+0,032 $
50+0,031 $
100+0,027 $
250+0,025 $
Plus de tarifs
3Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
89M6638

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,144 $
25+0,027 $
100+0,021 $
250+0,020 $
500+0,017 $
3Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
97AC5973

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,370 $
3Mohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
97AC3807

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,697 $
3Mohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
96AC8832

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,280 $
3Mohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
97AC1231

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,050 $
3Mohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
49AK3195

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,363 $
25+0,034 $
50+0,030 $
100+0,024 $
250+0,023 $
Plus de tarifs
3Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK2002

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,003 $
3Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3746

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,141 $
25+0,035 $
50+0,031 $
100+0,027 $
250+0,025 $
Plus de tarifs
3Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK2959

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,139 $
25+0,016 $
50+0,012 $
100+0,007 $
3Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
81AK2579

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,139 $
25+0,012 $
100+0,009 $
500+0,007 $
3Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
15AN1397

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,069 $
25+0,035 $
100+0,022 $
250+0,015 $
500+0,012 $
Plus de tarifs
3Mohm
63mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
81AK2579RL

RoHS

Each (Supplied on Cut Tape)
Mise en bobine
1+0,139 $
25+0,012 $
100+0,009 $
500+0,007 $
3Mohm
62.5mW
-
-
-
-
-
-
50V
1mm
0.5mm
-55°C
155°C
-
33AK9733

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,391 $
10+0,152 $
100+0,134 $
3Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
61M7133

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Bandes découpées
10+0,915 $
25+0,839 $
50+0,747 $
100+0,670 $
250+0,581 $
3Mohm
500mW
2010 [5025 Metric]
± 1%
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
1.6kV
5mm
2.5mm
-55°C
155°C
AEC-Q200
43AC0052

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,113 $
25+0,088 $
50+0,075 $
100+0,063 $
250+0,052 $
Plus de tarifs
3Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
24W2865

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,013 $
3Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
86T3726

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,052 $
25+0,030 $
50+0,020 $
3Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
28W4015

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,042 $
25+0,039 $
50+0,038 $
100+0,035 $
250+0,028 $
Plus de tarifs
3Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
59M5010

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,028 $
25+0,018 $
50+0,013 $
100+0,010 $
250+0,007 $
Plus de tarifs
3Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
28W4320

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,052 $
25+0,049 $
50+0,046 $
100+0,043 $
250+0,037 $
Plus de tarifs
3Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
28W3707

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,208 $
25+0,132 $
50+0,095 $
100+0,071 $
250+0,055 $
Plus de tarifs
3Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
43T5622

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,103 $
25+0,066 $
50+0,056 $
3Mohm
333.3mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
63W1047

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,030 $
100+0,025 $
3Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
61M5378

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,208 $
25+0,132 $
50+0,095 $
100+0,071 $
250+0,055 $
Plus de tarifs
3Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 sur 82 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK