0
0 articles0,00 $

4.12ohm Chip SMD Resistors :

36 produit(s) trouvé(s)
Trouvez une vaste gamme de 4.12ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : TT Electronics / Welwyn, TE Connectivity - Neohm, Panasonic, Vishay & TT Electronics / Bi Technologies.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
91AH6535

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Bandes découpées
1+0,496 $
25+0,366 $
100+0,348 $
250+0,320 $
500+0,294 $
Plus de tarifs
4.12ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
91AH6748

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Bandes découpées
10+0,586 $
30+0,517 $
100+0,456 $
250+0,383 $
500+0,324 $
Plus de tarifs
4.12ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
91AH7008

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Bandes découpées
1+0,724 $
25+0,498 $
100+0,391 $
250+0,361 $
500+0,338 $
Plus de tarifs
4.12ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
91AH6534

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Bandes découpées
10+0,625 $
30+0,551 $
100+0,487 $
250+0,409 $
500+0,345 $
Plus de tarifs
4.12ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
24AK9095

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+2,580 $
4.12ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
51P0286

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
20000+0,018 $
4.12ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/°C
75V
-
-
-55°C
125°C
-
37C0058
Each (Supplied on Cut Tape)
Bandes découpées
5000+0,036 $
4.12ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
13AC1054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
20000+0,018 $
4.12ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
04AH7012

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+5,240 $
4.12ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
500V
-
-
-
-
-
06AH3815

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+4,710 $
4.12ohm
1.5W
2512 [6432 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
500V
-
-
-
-
-
05AH2786

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+3,440 $
4.12ohm
250mW
0805 [2012 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
04AH0132

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+3,180 $
4.12ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
04AH8333

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+3,720 $
4.12ohm
333.3mW
1206 [3216 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
03AH7561

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+2,850 $
4.12ohm
250mW
0805 [2012 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
91AH6749

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Bandes découpées
1+0,452 $
25+0,334 $
100+0,318 $
250+0,291 $
500+0,267 $
Plus de tarifs
4.12ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
28AJ6279

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,067 $
4.12ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
05AH0201

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+3,020 $
4.12ohm
250mW
0805 [2012 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
03AH8825

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+3,830 $
4.12ohm
750mW
2010 [5025 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
400V
-
-
-
-
-
91AH6879

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Bandes découpées
1+0,452 $
25+0,341 $
100+0,322 $
250+0,295 $
500+0,271 $
Plus de tarifs
4.12ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
29AJ0636

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,132 $
4.12ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
05AH5284

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+3,820 $
4.12ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
06AH7574

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+3,620 $
4.12ohm
250mW
0805 [2012 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
-
-
-
-
-
-
07AH0616

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+4,980 $
4.12ohm
1.5W
2512 [6432 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
-
-
-
-
-
-
91AH6878

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Bandes découpées
10+0,622 $
30+0,550 $
100+0,486 $
250+0,408 $
500+0,344 $
Plus de tarifs
4.12ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
91AH7009

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Bandes découpées
1+0,602 $
25+0,453 $
100+0,408 $
250+0,373 $
500+0,349 $
Plus de tarifs
4.12ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
1-25 sur 36 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK