0
0 articles0,00 $

4.22ohm Chip SMD Resistors :

38 produit(s) trouvé(s)
Trouvez une vaste gamme de 4.22ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : TT Electronics / Welwyn, Neohm - Te Connectivity, Panasonic, Vishay & Multicomp Pro.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
13AC1055

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,834 $
25+0,417 $
100+0,266 $
250+0,188 $
500+0,142 $
Plus de tarifs
4.22ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
07W5548

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,018 $
10000+0,014 $
25000+0,012 $
50000+0,007 $
4.22ohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 400ppm/°C
150V
2.01mm
1.25mm
-
-
-
91AH6881

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
1+0,636 $
10+0,434 $
25+0,402 $
50+0,369 $
100+0,337 $
4.22ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
05AH9679

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+2,770 $
4.22ohm
1.5W
2512 [6432 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
500V
6.5mm
3.2mm
-55°C
155°C
-
91AH6880

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
1+0,294 $
10+0,281 $
25+0,269 $
50+0,256 $
100+0,241 $
4.22ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
05AH1438

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+2,410 $
4.22ohm
750mW
2010 [5025 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
400V
5.1mm
2.5mm
-55°C
155°C
-
91AH6536

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
10+0,283 $
25+0,270 $
50+0,256 $
100+0,242 $
4.22ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
24AK9096

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+1,400 $
4.22ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
91AH7010

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
10+0,486 $
25+0,451 $
50+0,415 $
100+0,380 $
4.22ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
07J5922
Each (Supplied on Full Reel)
Bobine complète
5000+0,052 $
10000+0,045 $
20000+0,038 $
30000+0,031 $
4.22ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
06X6088

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,117 $
25+0,103 $
50+0,089 $
100+0,075 $
250+0,063 $
Plus de tarifs
4.22ohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
06AH0099

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+1,580 $
4.22ohm
250mW
0805 [2012 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
29AJ0703

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,149 $
4.22ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
04AH2650

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+1,890 $
4.22ohm
250mW
0805 [2012 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
03AH7562

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+1,660 $
4.22ohm
250mW
0805 [2012 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
91AH6750

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
10+0,265 $
25+0,253 $
50+0,241 $
100+0,227 $
4.22ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
07AH0325

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+2,470 $
4.22ohm
750mW
2010 [5025 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
-
-
-
-
-
-
04AH6370

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+2,060 $
4.22ohm
750mW
2010 [5025 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
400V
-
-
-
-
-
05AH6500

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+2,010 $
4.22ohm
750mW
2010 [5025 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
400V
-
-
-
-
-
05AH8434

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+1,710 $
4.22ohm
333.3mW
1206 [3216 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
05AH8435

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+1,710 $
4.22ohm
333.3mW
1206 [3216 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
05AH0822

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+1,850 $
4.22ohm
333.3mW
1206 [3216 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
04AH2649

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+1,750 $
4.22ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
05AH6499

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+2,220 $
4.22ohm
750mW
2010 [5025 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
400V
-
-
-
-
-
05AH0205

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+1,790 $
4.22ohm
250mW
0805 [2012 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
1-25 sur 38 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK