0
0 articles0,00 $

4.75Mohm Chip SMD Resistors :

21 produit(s) trouvé(s)
Trouvez une vaste gamme de 4.75Mohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Yageo, Panasonic & NIC Components.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
27W4254

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,141 $
10+
0,028 $
25+
0,027 $
50+
0,024 $
100+
0,023 $
Plus de tarifs
4.75Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
51AM7081

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,139 $
25+
0,012 $
100+
0,009 $
500+
0,007 $
4.75Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
09AK2695

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,078 $
4.75Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
28W4394

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,052 $
25+
0,049 $
50+
0,046 $
100+
0,043 $
250+
0,037 $
Plus de tarifs
4.75Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
28W4046

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,042 $
25+
0,039 $
50+
0,038 $
100+
0,035 $
250+
0,028 $
Plus de tarifs
4.75Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
30AK7146

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,209 $
25+
0,018 $
50+
0,016 $
100+
0,013 $
250+
0,012 $
Plus de tarifs
4.75Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK7287

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,005 $
4.75Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK8117

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,021 $
50+
0,020 $
4.75Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
72W3592

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+
0,028 $
20000+
0,023 $
4.75Mohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
51P0084

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+
0,017 $
4.75Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
-
-55°C
125°C
-
07J4245
Each (Supplied on Full Reel)
Bobine complète
5000+
0,039 $
10000+
0,035 $
20000+
0,030 $
30000+
0,024 $
4.75Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
26W8705

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,043 $
25+
0,039 $
50+
0,037 $
100+
0,032 $
250+
0,030 $
Plus de tarifs
4.75Mohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
53K0230

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
20000+
0,028 $
4.75Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
28W3732

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,208 $
25+
0,132 $
50+
0,095 $
100+
0,071 $
250+
0,055 $
Plus de tarifs
4.75Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
42K5043

RoHS

Each (Supplied on Full Reel)
Bobine complète
15000+
0,030 $
4.75Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
07J5182
Each (Supplied on Full Reel)
Bobine complète
5000+
0,043 $
10000+
0,038 $
20000+
0,032 $
30000+
0,027 $
4.75Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
07J5988
Each (Supplied on Full Reel)
Bobine complète
5000+
0,048 $
10000+
0,041 $
20000+
0,035 $
30000+
0,028 $
4.75Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
51P1326

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
0,139 $
4.75Mohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
500V
-
-
-55°C
125°C
-
51P0943

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
0,280 $
4.75Mohm
400mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
400V
-
-
-55°C
125°C
-
08AH7763

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
Prix non disponible. Veuillez contacter le service clientèle.
4.75Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 300ppm/°C
50V
-
-
-
-
-
68AK6718

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,028 $
25+
0,018 $
50+
0,013 $
100+
0,010 $
250+
0,007 $
Plus de tarifs
4.75Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1-21 sur 21 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK