0
0 articles0,00 $

46.4ohm Chip SMD Resistors :

98 produit(s) trouvé(s)
Trouvez une vaste gamme de 46.4ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, TT Electronics / Welwyn, Vishay, TE Connectivity - Holsworthy & Yageo.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
27W4700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,042 $
25+
0,039 $
50+
0,038 $
100+
0,035 $
250+
0,028 $
Plus de tarifs
46.4ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
28W3916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,028 $
25+
0,027 $
50+
0,024 $
100+
0,023 $
250+
0,018 $
Plus de tarifs
46.4ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
95W6788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,399 $
10+
0,295 $
25+
0,290 $
50+
0,285 $
100+
0,280 $
46.4ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y6489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,138 $
100+
0,067 $
46.4ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
24AC8420

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,156 $
100+
0,091 $
1000+
0,064 $
46.4ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85AH0795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,023 $
25+
0,021 $
50+
0,020 $
100+
0,018 $
250+
0,014 $
Plus de tarifs
46.4ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
46AK5197

RoHS

Date/Lot Code

Each
10+
0,023 $
25+
0,020 $
50+
0,017 $
100+
0,016 $
500+
0,014 $
Plus de tarifs
46.4ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK7778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,028 $
25+
0,024 $
50+
0,021 $
100+
0,017 $
250+
0,016 $
Plus de tarifs
46.4ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
50W1768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,337 $
46.4ohm
250mW
1206 [3216 Metric]
± 0.5%
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 50ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
68X3483

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,654 $
46.4ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
WIN Series
± 25ppm/°C
75V
1.6mm
0.85mm
-65°C
150°C
-
73AC1471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,438 $
10+
0,288 $
25+
0,266 $
50+
0,241 $
100+
0,219 $
Plus de tarifs
46.4ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC2840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,330 $
10+
0,877 $
25+
0,807 $
50+
0,761 $
100+
0,723 $
Plus de tarifs
46.4ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
96AC8925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,320 $
10+
0,877 $
25+
0,807 $
50+
0,761 $
100+
0,723 $
Plus de tarifs
46.4ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
68AH2393

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,084 $
46.4ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
78AH0356

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+
0,155 $
46.4ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
05AH9085

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
2,010 $
46.4ohm
750mW
2010 [5025 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
400V
5.1mm
2.5mm
-55°C
155°C
-
68AH1787

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,067 $
46.4ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH2394

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,084 $
10000+
0,074 $
20000+
0,064 $
30000+
0,053 $
46.4ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
24AK9124

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
1,190 $
46.4ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
24AK8773

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,541 $
46.4ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
84W8578

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
Prix non disponible. Veuillez contacter le service clientèle.
46.4ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
53K3821

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
0,280 $
46.4ohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
400V
-
-
-55°C
125°C
-
52K7091

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+
0,017 $
46.4ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
92B6344
Each (Supplied on Cut Tape)
Bandes découpées
1000+
0,042 $
46.4ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
92B7910
Each (Supplied on Cut Tape)
Bandes découpées
1000+
0,060 $
46.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
1-25 sur 98 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK