0
0 articles0,00 $

549ohm Chip SMD Resistors :

154 produit(s) trouvé(s)
Trouvez une vaste gamme de 549ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Holsworthy - Te Connectivity, TT Electronics / Welwyn, Vishay & Yageo.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
65T8486

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
50000+
0,016 $
549ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
53W4870

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,166 $
10+
0,053 $
100+
0,045 $
549ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
52K7157

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,157 $
25+
0,041 $
100+
0,021 $
250+
0,020 $
500+
0,017 $
Plus de tarifs
549ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53K2497

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,157 $
25+
0,049 $
50+
0,045 $
100+
0,041 $
250+
0,034 $
549ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
90W3940

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,249 $
10+
0,088 $
100+
0,075 $
1000+
0,050 $
549ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
96AC9621

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,320 $
10+
0,877 $
25+
0,807 $
50+
0,761 $
100+
0,723 $
Plus de tarifs
549ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK3317

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,363 $
25+
0,034 $
50+
0,030 $
100+
0,024 $
250+
0,023 $
Plus de tarifs
549ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
50AK6798

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,139 $
25+
0,012 $
100+
0,009 $
250+
0,009 $
500+
0,007 $
Plus de tarifs
549ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2684

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,209 $
25+
0,018 $
50+
0,016 $
100+
0,013 $
250+
0,012 $
Plus de tarifs
549ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
51AM7089

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,139 $
25+
0,012 $
100+
0,009 $
500+
0,007 $
549ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
28K0784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,479 $
25+
0,404 $
50+
0,367 $
100+
0,252 $
250+
0,209 $
Plus de tarifs
549ohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
95W6344

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
1+
0,388 $
10+
0,290 $
25+
0,285 $
50+
0,280 $
100+
0,276 $
549ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
44AC2433

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,035 $
549ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
28W3926

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,028 $
50+
0,027 $
250+
0,023 $
500+
0,020 $
1000+
0,017 $
549ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y5540

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,120 $
100+
0,114 $
1000+
0,098 $
5000+
0,088 $
10000+
0,087 $
549ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
24W3053

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,013 $
10000+
0,012 $
549ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y6535

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,070 $
100+
0,059 $
549ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
61M9424

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
1+
1,710 $
10+
1,250 $
25+
1,180 $
50+
1,110 $
100+
1,040 $
549ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
34R5258

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
1+
1,820 $
10+
1,320 $
25+
1,200 $
50+
1,080 $
100+
1,020 $
549ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
24W7597

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
1+
0,447 $
10+
0,378 $
25+
0,353 $
50+
0,335 $
100+
0,321 $
549ohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
99W9279

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
250+
0,573 $
500+
0,554 $
1000+
0,534 $
1500+
0,515 $
2500+
0,497 $
549ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
98Y6589

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
1+
0,979 $
10+
0,829 $
25+
0,800 $
50+
0,768 $
100+
0,750 $
549ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
34AH2589

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
1+
1,250 $
10+
0,937 $
25+
0,858 $
50+
0,797 $
100+
0,762 $
549ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
69AK8136

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
10000+
0,013 $
20000+
0,012 $
549ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
08AM3341

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,002 $
549ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1-25 sur 154 articles
sur 7 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK