0
0 articles0,00 $

57.6ohm Chip SMD Resistors :

104 produit(s) trouvé(s)
Trouvez une vaste gamme de 57.6ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, TT Electronics / Welwyn, TE Connectivity - Holsworthy, Vishay & TE Connectivity - Cgs.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
97AC4773

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,480 $
25+0,967 $
100+0,730 $
250+0,697 $
500+0,653 $
Plus de tarifs
57.6ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73AC1607

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,483 $
25+0,329 $
100+0,247 $
250+0,213 $
500+0,187 $
Plus de tarifs
57.6ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
28W3929

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,030 $
30+0,027 $
100+0,024 $
250+0,020 $
500+0,017 $
Plus de tarifs
57.6ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
27W4731

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,041 $
30+0,038 $
100+0,036 $
250+0,028 $
500+0,026 $
Plus de tarifs
57.6ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
85Y6549

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,119 $
100+0,070 $
57.6ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
91AH6339

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Bandes découpées
1+1,010 $
25+0,754 $
100+0,684 $
250+0,669 $
500+0,653 $
Plus de tarifs
57.6ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
34AH2021

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Bandes découpées
1+1,760 $
25+1,200 $
100+0,930 $
250+0,907 $
500+0,886 $
Plus de tarifs
57.6ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
68AK6797

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,016 $
30+0,014 $
100+0,013 $
250+0,011 $
500+0,010 $
Plus de tarifs
57.6ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
91AH6338

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Bandes découpées
10+0,811 $
30+0,731 $
100+0,672 $
250+0,598 $
500+0,537 $
Plus de tarifs
57.6ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
67AH6582

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10000+0,787 $
57.6ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
Sulfur Resistant, High Reliability
ERA-2V Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
68AH0925

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,078 $
57.6ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
67AH6359

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,212 $
57.6ohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant, High Reliability
ERA-3V Series
± 25ppm/K
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
29AH4558

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,234 $
100+0,142 $
1000+0,095 $
5000+0,074 $
10000+0,070 $
Plus de tarifs
57.6ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
67AH8526

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,873 $
57.6ohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
Sulfur Resistant, High Reliability
ERA-6V Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
29AH4855

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,341 $
100+0,212 $
1000+0,169 $
57.6ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
78AH0476

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
20000+0,109 $
57.6ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
52K7167

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
20000+0,026 $
57.6ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
24AK9165

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+2,200 $
57.6ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
24AK8803

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+1,330 $
57.6ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
+/-150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
92AH8617

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,258 $
30+0,227 $
100+0,202 $
250+0,124 $
500+0,101 $
Plus de tarifs
57.6ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
53K2507

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
15000+0,023 $
57.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
42K4597

RoHS

Each (Supplied on Full Reel)
Bobine complète
20000+0,031 $
60000+0,027 $
100000+0,022 $
57.6ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
51P0988

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+0,099 $
57.6ohm
400mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
400V
-
-
-55°C
125°C
-
24W3749

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,035 $
10000+0,025 $
57.6ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
37C0116
Each (Supplied on Cut Tape)
Bandes découpées
5000+0,033 $
57.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
1-25 sur 104 articles
sur 5 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK