0
0 articles0,00 $

6.2Mohm Chip SMD Resistors :

51 produit(s) trouvé(s)
Trouvez une vaste gamme de 6.2Mohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, Vishay, CGS - Te Connectivity, Rohm & Yageo.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
96AC9035

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
3,050 $
6.2Mohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
97AC6164

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,370 $
6.2Mohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
97AC6154

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,697 $
6.2Mohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
97AC1505

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
2,280 $
6.2Mohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
07W5165

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,020 $
10000+
0,016 $
25000+
0,013 $
50000+
0,009 $
6.2Mohm
62.5mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.6mm
0.85mm
-
-
-
28W3746

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,030 $
25+
0,028 $
50+
0,025 $
100+
0,024 $
250+
0,020 $
Plus de tarifs
6.2Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
27W4314

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,030 $
25+
0,028 $
50+
0,025 $
100+
0,024 $
250+
0,020 $
Plus de tarifs
6.2Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
46AC9668

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
4000+
0,206 $
8000+
0,180 $
20000+
0,157 $
40000+
0,127 $
6.2Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
47AC0590

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,053 $
10000+
0,046 $
25000+
0,041 $
50000+
0,032 $
6.2Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
55AC2614

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,062 $
250+
0,046 $
500+
0,042 $
1000+
0,038 $
5000+
0,035 $
6.2Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
47AC1359

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
4000+
0,209 $
8000+
0,182 $
20000+
0,160 $
40000+
0,130 $
6.2Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
56AC5967

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,378 $
250+
0,288 $
500+
0,258 $
1000+
0,233 $
5000+
0,212 $
6.2Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
47AC0897

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,084 $
10000+
0,074 $
25000+
0,064 $
50000+
0,052 $
6.2Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
50AC5614

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,062 $
250+
0,046 $
500+
0,042 $
1000+
0,038 $
5000+
0,035 $
6.2Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
50AC9510

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,043 $
250+
0,034 $
500+
0,030 $
1000+
0,027 $
5000+
0,024 $
6.2Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
47AC1045

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,025 $
10000+
0,023 $
25000+
0,020 $
50000+
0,016 $
6.2Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
55AC2692

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,091 $
250+
0,069 $
500+
0,062 $
1000+
0,056 $
5000+
0,050 $
6.2Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
46AC9975

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,035 $
6.2Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
47AC1211

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
4000+
0,333 $
8000+
0,291 $
20000+
0,255 $
40000+
0,206 $
6.2Mohm
1W
2512 [6432 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
50AC9445

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,145 $
250+
0,110 $
500+
0,099 $
1000+
0,089 $
5000+
0,081 $
6.2Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
72AC5897

RoHS

Date/Lot Code

Each
1+
0,244 $
6.2Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
55AC2551

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,030 $
250+
0,023 $
500+
0,020 $
1000+
0,018 $
5000+
0,017 $
6.2Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
51AK0828

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,285 $
250+
0,217 $
500+
0,194 $
1000+
0,176 $
5000+
0,160 $
6.2Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
50AK6799

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
10+
0,003 $
6.2Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
51AK0914

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,611 $
250+
0,465 $
500+
0,416 $
1000+
0,376 $
5000+
0,342 $
6.2Mohm
1W
2512 [6432 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
1-25 sur 51 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK