0
0 articles0,00 $

82.5kohm Chip SMD Resistors :

175 produit(s) trouvé(s)
Trouvez une vaste gamme de 82.5kohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Vishay, TT Electronics / Welwyn, Yageo & Holsworthy - Te Connectivity.

Trouvez une vaste gamme de 82.5kohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Vishay, TT Electronics / Welwyn, Yageo & Holsworthy - Te Connectivity.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
52K7304

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,004 $
82.5kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
53K0504

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
1+0,007 $
82.5kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
53W4916

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,002 $
82.5kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
61M5417

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,141 $
25+0,030 $
50+0,027 $
100+0,024 $
250+0,020 $
Plus de tarifs
82.5kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
50W1651

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,016 $
82.5kohm
250mW
1206 [3216 Metric]
± 0.5%
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
52K8737

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,004 $
82.5kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
08AH7962

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,002 $
82.5kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
08AH9063

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,002 $
82.5kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
85AJ1106

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,124 $
82.5kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
97AC4399

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,196 $
82.5kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
97AC5010

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,050 $
10+0,821 $
25+0,791 $
50+0,761 $
100+0,723 $
Plus de tarifs
82.5kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
49AK2763

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,209 $
25+0,018 $
50+0,016 $
100+0,013 $
250+0,012 $
Plus de tarifs
82.5kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
49AK1635

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,139 $
25+0,012 $
100+0,009 $
500+0,007 $
82.5kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
49AK3393

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,005 $
82.5kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
51AM7012

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,141 $
25+0,017 $
100+0,013 $
500+0,012 $
82.5kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
-
13AN2503

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,122 $
25+0,085 $
50+0,058 $
100+0,045 $
250+0,035 $
Plus de tarifs
82.5kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
51AM7393

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,141 $
25+0,035 $
50+0,031 $
100+0,027 $
250+0,025 $
Plus de tarifs
82.5kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
53W4475

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,003 $
82.5kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
65T8532

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,005 $
82.5kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
51W4983

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
1+0,001 $
82.5kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Precision
ERJ-1GE Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
86T3444

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,017 $
25+0,014 $
50+0,012 $
82.5kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
67AC7732

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+0,042 $
25+0,034 $
50+0,027 $
100+0,018 $
250+0,013 $
Plus de tarifs
82.5kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
82AH8220

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,038 $
25+0,024 $
50+0,017 $
100+0,013 $
250+0,010 $
Plus de tarifs
82.5kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
82AH8001

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,028 $
25+0,018 $
50+0,013 $
100+0,010 $
250+0,007 $
Plus de tarifs
82.5kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
07W5689

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+0,014 $
10000+0,012 $
25000+0,009 $
82.5kohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-
-
-
-
1-25 sur 175 articles
sur 7 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK