0
0 articles0,00 $

84.5ohm Chip SMD Resistors :

111 produit(s) trouvé(s)
Trouvez une vaste gamme de 84.5ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, TT Electronics / Welwyn, TE Connectivity - Holsworthy, Vishay & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
85Y5623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,144 $
100+
0,135 $
1000+
0,114 $
5000+
0,103 $
10000+
0,084 $
84.5ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
91AH6459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,822 $
10+
0,615 $
25+
0,605 $
50+
0,594 $
100+
0,584 $
84.5ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
95W6930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,650 $
10+
0,447 $
25+
0,408 $
50+
0,370 $
100+
0,331 $
84.5ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y7073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,152 $
100+
0,091 $
1000+
0,064 $
84.5ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y7260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,216 $
100+
0,126 $
84.5ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
92Y2877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,226 $
100+
0,138 $
1000+
0,092 $
5000+
0,071 $
10000+
0,067 $
Plus de tarifs
84.5ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
57AC1722

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each (Supplied on Full Reel)
Bobine complète
1000+
0,216 $
2000+
0,214 $
4000+
0,212 $
6000+
0,209 $
10000+
0,202 $
84.5ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
01AH7208

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,537 $
100+
0,319 $
1000+
0,214 $
84.5ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
03AH2504

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,126 $
10000+
0,110 $
25000+
0,096 $
50000+
0,077 $
84.5ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
49AK2770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,209 $
25+
0,018 $
50+
0,016 $
100+
0,013 $
250+
0,012 $
Plus de tarifs
84.5ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,363 $
25+
0,034 $
50+
0,030 $
100+
0,024 $
250+
0,023 $
Plus de tarifs
84.5ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
52K8748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,144 $
84.5ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
47AK7269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
2,390 $
84.5ohm
1W
0805 [2012 Metric]
± 0.1%
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
47AK7252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
3,050 $
10+
2,300 $
25+
2,210 $
50+
2,170 $
100+
2,140 $
84.5ohm
500mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
75V
1.55mm
0.8mm
-55°C
155°C
-
90W4036

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,249 $
10+
0,088 $
100+
0,073 $
84.5ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
90W3229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,138 $
10+
0,035 $
100+
0,030 $
1000+
0,018 $
5000+
0,012 $
Plus de tarifs
84.5ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
73AC1867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,451 $
10+
0,330 $
25+
0,296 $
50+
0,265 $
100+
0,231 $
Plus de tarifs
84.5ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC2099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,320 $
10+
0,877 $
25+
0,807 $
50+
0,761 $
100+
0,723 $
Plus de tarifs
84.5ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
97AC3118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,390 $
10+
0,986 $
25+
0,950 $
50+
0,914 $
100+
0,868 $
Plus de tarifs
84.5ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK1642

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,139 $
25+
0,012 $
100+
0,009 $
250+
0,009 $
500+
0,007 $
Plus de tarifs
84.5ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
67AH6426

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,251 $
84.5ohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant, High Reliability
ERA-3V Series
± 25ppm/K
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
05AH3029

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
1,580 $
84.5ohm
250mW
0805 [2012 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
91AH6458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,512 $
25+
0,490 $
50+
0,466 $
100+
0,451 $
84.5ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
78AH0666

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+
0,155 $
84.5ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
53K0515

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,074 $
84.5ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
1-25 sur 111 articles
sur 5 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK