0
0 articles0,00 $

Chip SMD Resistors :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
84AH5330

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,770 $
10+2,050 $
25+1,760 $
50+1,690 $
2ohm
1.5W
1218 [3246 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.1mm
4.6mm
-55°C
155°C
AEC-Q200
65AC3483

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,590 $
25+0,929 $
50+0,898 $
100+0,865 $
250+0,791 $
Plus de tarifs
10ohm
1.5W
1218 [3246 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.1mm
4.6mm
-55°C
155°C
AEC-Q200
67AK8238

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,130 $
1ohm
1.5W
1218 [3246 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.1mm
4.6mm
-55°C
155°C
AEC-Q200
27AM5778

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,280 $
25+2,010 $
50+1,810 $
100+1,620 $
250+1,420 $
Plus de tarifs
2ohm
1.5W
1218 [3246 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.1mm
4.6mm
-55°C
155°C
AEC-Q200
84AH5329

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+3,130 $
25+2,870 $
50+2,600 $
100+2,380 $
250+2,020 $
Plus de tarifs
1ohm
1.5W
1218 [3246 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.1mm
4.6mm
-55°C
155°C
AEC-Q200
33AK3116

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,465 $
25+0,435 $
50+0,406 $
100+0,377 $
250+0,359 $
Plus de tarifs
10ohm
1W
1218 [3246 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
4.6mm
-55°C
155°C
AEC-Q200
33AK8667

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,620 $
25+0,574 $
50+0,529 $
100+0,483 $
250+0,451 $
Plus de tarifs
100ohm
1W
1218 [3246 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
4.6mm
-55°C
155°C
AEC-Q200
43C5389
Each (Supplied on Full Reel)
Bobine complète
4000+0,344 $
5000+0,335 $
10000+0,310 $
20000+0,288 $
30000+0,269 $
Plus de tarifs
4.99ohm
1W
1218 [3246 Metric]
± 1%
Thick Film
High Reliability, High Stability
D/CRCW Series
± 100ppm/K
200V
3.2mm
4.6mm
-55°C
155°C
AEC-Q200
11R9755

RoHS

Each (Supplied on Full Reel)
Bobine complète
4000+0,752 $
5000+0,709 $
10000+0,620 $
20000+0,552 $
30000+0,509 $
Plus de tarifs
9.09ohm
1W
1218 [3246 Metric]
± 1%
Thick Film
General Purpose
D/CRCW e3 Series
± 200ppm/K
200V
3.2mm
4.6mm
-55°C
155°C
AEC-Q200
58AK2919

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+0,161 $
2ohm
1W
1218 [3246 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 200ppm/°C
200V
3.1mm
4.6mm
-55°C
155°C
AEC-Q200
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK