0
0 articles0,00 $

Chip SMD Resistors :

3 663 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
08N2118

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,145 $
10+0,087 $
100+0,081 $
1000+0,074 $
5000+0,069 $
3.3kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
-
39P9963

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,144 $
10+0,091 $
100+0,087 $
1000+0,073 $
20kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
-
08N2142

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,145 $
10+0,082 $
100+0,078 $
1000+0,069 $
10kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
08N2104

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,444 $
10+0,237 $
100+0,141 $
1000+0,095 $
150kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
-
08N2093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,173 $
10+0,110 $
100+0,105 $
100ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
-
40P0009

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,145 $
10+0,094 $
100+0,089 $
1000+0,075 $
20kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
08N2141

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,145 $
10+0,082 $
100+0,078 $
1000+0,069 $
1kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
39P9962

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,144 $
10+0,091 $
100+0,087 $
1000+0,073 $
5000+0,064 $
Plus de tarifs
2kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
-
62W8731

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,144 $
10+0,081 $
100+0,077 $
1kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
-
53W8337

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,163 $
10+0,131 $
100+0,123 $
1000+0,110 $
47kohm
63mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
-
53W3961

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,251 $
10+0,234 $
100+0,219 $
500+0,202 $
5000+0,187 $
Plus de tarifs
20kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-6Y Series
± 25ppm/°C
100V
1mm
0.5mm
-55°C
125°C
AEC-Q200
-
-
53W3941

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,171 $
10+0,074 $
100+0,069 $
1000+0,062 $
5000+0,057 $
100ohm
63mW
0402 [1005 Metric]
± 0.5%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
-
53W3939

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,145 $
10+0,107 $
100+0,102 $
1000+0,087 $
20kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
-
85Y5476

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,120 $
100+0,114 $
1000+0,098 $
5000+0,088 $
10000+0,087 $
3.74kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
-
85Y5489

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,120 $
100+0,114 $
1000+0,098 $
5000+0,088 $
10000+0,084 $
40.2kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
-
85Y5445

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,120 $
100+0,114 $
1000+0,098 $
5000+0,088 $
10000+0,087 $
Plus de tarifs
30.1kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
-
85Y5450

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,159 $
10+0,120 $
100+0,114 $
1000+0,098 $
5000+0,088 $
Plus de tarifs
30.9kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
-
85Y5467

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,120 $
100+0,114 $
1000+0,098 $
5000+0,088 $
10000+0,087 $
Plus de tarifs
3.57kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
-
39P9989

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,144 $
10+0,081 $
100+0,077 $
1000+0,066 $
5000+0,057 $
7.5kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
-
39P9961

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,144 $
10+0,091 $
100+0,087 $
1000+0,073 $
200ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
-
40P0041

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,145 $
10+0,094 $
100+0,089 $
1000+0,075 $
750kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
08N2107

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,404 $
25+0,341 $
50+0,312 $
100+0,216 $
250+0,180 $
Plus de tarifs
18kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
-
08N2144

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,145 $
10+0,094 $
100+0,089 $
1000+0,075 $
1kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
62W9236

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,401 $
100+0,377 $
100ohm
250mW
1206 [3216 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
-
05X8511

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,594 $
25+0,499 $
100+0,456 $
250+0,312 $
500+0,258 $
Plus de tarifs
18kohm
63mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
-
1-25 sur 3663 articles
sur 147 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK