0
0 articles0,00 $

Chip SMD Resistors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
43X3071

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,825 $
10+0,513 $
100+0,291 $
0.062ohm
1W
1206 Wide
± 5%
Thick Film
High Power
ERJ-B2 Series
0 to +150ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
50W2220

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,209 $
10000+0,185 $
20000+0,168 $
30000+0,156 $
50000+0,144 $
200mohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
0 to +150ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
56W0312

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,209 $
10000+0,185 $
20000+0,168 $
30000+0,156 $
50000+0,144 $
100mohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
0 to +150ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
43X3057

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,245 $
0.062ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
0 to +150ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
43X3059

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,352 $
0.075ohm
1W
0612 [1632 Metric]
± 1%
Thick Film
High Power
ERJ-B2 Series
0 to +150ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
43X3061

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,249 $
0.091ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
0 to +150ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
43X3063

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,284 $
0.11ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
0 to +150ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK