0
0 articles0,00 $

Chip SMD Resistors :

745 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53W4169

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,137 $
10+0,025 $
100+0,021 $
1000+0,012 $
5.6ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
ERJ-2GE Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
65T8244

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,171 $
10+0,030 $
100+0,024 $
1000+0,014 $
5000+0,010 $
1ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
Precision
ERJ-2G Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53W4050

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,777 $
10+0,353 $
100+0,321 $
1ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
ERJ-1T Series
-100ppm/°C to +600ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
28AJ9171

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,420 $
10+0,231 $
100+0,141 $
3.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
65T8620

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,138 $
10+0,034 $
100+0,028 $
1000+0,017 $
5000+0,012 $
Plus de tarifs
3.3ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
ERJ-3GE Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
65T8823

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,138 $
10+0,037 $
100+0,032 $
4.7ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
Precision
ERJ-6GE Series
-100ppm/°C to +600ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
52W1072

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+0,024 $
6.8ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
General Purpose
ERJ-8GE Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y7794

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,198 $
100+0,178 $
1000+0,144 $
5000+0,134 $
10000+0,124 $
Plus de tarifs
3.3ohm
750mW
2010 [5025 Metric]
± 5%
Thick Film
General Purpose
ERJ-12Z Series
-100ppm/°C to +600ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
28AJ8205

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,223 $
10+0,077 $
100+0,066 $
5.6ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3G Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ6455

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,294 $
10+0,107 $
100+0,094 $
1ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
28AJ9260

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,292 $
10+0,145 $
100+0,084 $
1000+0,059 $
4.7ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
High Temperature
ERJ-H2G Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AJ1694

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,420 $
10+0,231 $
100+0,141 $
1.5ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
53W4130

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,320 $
10+0,103 $
100+0,094 $
5.1ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
Precision
ERJ-14 Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
65T8891

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,167 $
10+0,059 $
100+0,048 $
1000+0,034 $
5000+0,024 $
1ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
General Purpose
ERJ-8GE Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
65T8593

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,138 $
10+0,034 $
100+0,028 $
1000+0,017 $
2ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
ERJ-3GE Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
65T8795

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,138 $
10+0,027 $
2.2ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
ERJ-6GE Series
-100ppm/°C to +600ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
65T8260

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,138 $
10+0,024 $
100+0,018 $
2ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
Precision
ERJ-2GE Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
65T8284

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,137 $
10+0,021 $
100+0,017 $
1000+0,010 $
5000+0,007 $
Plus de tarifs
4.7ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
ERJ-2GE Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
65T8594

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,138 $
10+0,034 $
100+0,028 $
1000+0,017 $
5000+0,010 $
2.2ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
ERJ-3GE Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
65T8672

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,138 $
10+0,030 $
100+0,025 $
6.8ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
ERJ-3GE Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
53W4951

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,138 $
10+0,037 $
100+0,031 $
1000+0,020 $
3.3ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
ERJ-6GE Series
-100ppm/°C to +600ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53W4158

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,119 $
25+0,060 $
100+0,038 $
250+0,028 $
500+0,021 $
Plus de tarifs
3.3ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
ERJ-2GE Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53W4080

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,435 $
10+0,171 $
100+0,152 $
1000+0,113 $
1ohm
750mW
2010 [5025 Metric]
± 5%
Thick Film
General Purpose
ERJ-12Z Series
-100ppm/°C to +600ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
62W9901

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,209 $
10+0,064 $
100+0,060 $
1000+0,041 $
2.2ohm
660mW
1206 [3216 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
-100ppm/°C to +600ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
44X4886

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,152 $
10+0,045 $
100+0,038 $
1ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-U02 Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 sur 745 articles
sur 30 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK