0
0 articles0,00 $

Chip SMD Resistors :

16 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
32R9404

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,298 $
10+0,111 $
100+0,094 $
1000+0,067 $
5000+0,050 $
Plus de tarifs
2.2ohm
200mW
0603 [1608 Metric]
± 5%
Thick Film
Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
62W9694

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,088 $
100+0,078 $
1000+0,054 $
5000+0,048 $
10000+0,043 $
Plus de tarifs
5.1ohm
200mW
0603 [1608 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
62W9691

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,246 $
100+0,145 $
1000+0,109 $
5000+0,055 $
10000+0,047 $
Plus de tarifs
3.3ohm
200mW
0603 [1608 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
62W9693

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,098 $
100+0,085 $
1000+0,058 $
5000+0,053 $
10000+0,050 $
4.7ohm
200mW
0603 [1608 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
98Y2177

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,180 $
100+0,104 $
1000+0,072 $
5000+0,047 $
10000+0,045 $
Plus de tarifs
1.8ohm
200mW
0603 [1608 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
32R9409

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,055 $
5.6ohm
200mW
0603 [1608 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
32R9407

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,055 $
3.9ohm
200mW
0603 [1608 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
-
32R9405

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,055 $
2.7ohm
200mW
0603 [1608 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
-
62W9688

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,239 $
25+0,210 $
50+0,186 $
100+0,115 $
250+0,095 $
Plus de tarifs
2.2ohm
200mW
0603 [1608 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
05X8662

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,053 $
15000+0,052 $
25000+0,050 $
1.8ohm
200mW
0603 [1608 Metric]
± 5%
Thick Film
Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
05X8670

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,057 $
8.2ohm
200mW
0603 [1608 Metric]
± 5%
Thick Film
Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
05X8665

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,056 $
15000+0,048 $
25000+0,046 $
3.3ohm
200mW
0603 [1608 Metric]
± 5%
Thick Film
Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
05X8659

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,057 $
1ohm
200mW
0603 [1608 Metric]
± 5%
Thick Film
Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
05X8661

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,055 $
1.5ohm
200mW
0603 [1608 Metric]
± 5%
Thick Film
Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
85Y6860

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,196 $
100+0,111 $
1000+0,078 $
5000+0,054 $
10000+0,051 $
Plus de tarifs
1.3ohm
200mW
0603 [1608 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
05X8667

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,073 $
15000+0,067 $
25000+0,059 $
4.7ohm
200mW
0603 [1608 Metric]
± 5%
Thick Film
Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK