0
0 articles0,00 $

Chip SMD Resistors :

255 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
94X1819

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,054 $
25+0,027 $
100+0,017 $
250+0,013 $
500+0,010 $
Plus de tarifs
10ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
87X8998

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,031 $
25+0,016 $
100+0,011 $
250+0,009 $
500+0,007 $
Plus de tarifs
10ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
94X1772

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,068 $
25+0,034 $
100+0,023 $
250+0,016 $
500+0,013 $
Plus de tarifs
1ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
94X1337

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,038 $
25+0,020 $
100+0,013 $
250+0,010 $
500+0,007 $
Plus de tarifs
1.5ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
94X1095

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,031 $
30+0,016 $
100+0,011 $
250+0,009 $
500+0,007 $
Plus de tarifs
5.1ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
94X1335

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,038 $
25+0,020 $
100+0,013 $
250+0,010 $
500+0,007 $
Plus de tarifs
1ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
94X2136

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,121 $
25+0,060 $
100+0,038 $
250+0,028 $
500+0,021 $
Plus de tarifs
1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
94X2157

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,091 $
25+0,045 $
100+0,030 $
250+0,021 $
500+0,016 $
Plus de tarifs
10ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
02AC1151

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,047 $
30+0,036 $
100+0,023 $
250+0,017 $
500+0,014 $
Plus de tarifs
6.8ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
94X1783

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,068 $
30+0,034 $
100+0,023 $
250+0,016 $
500+0,013 $
Plus de tarifs
2.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
86T3502

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,061 $
30+0,031 $
100+0,020 $
250+0,014 $
500+0,011 $
Plus de tarifs
10ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
86T3846

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,091 $
30+0,045 $
100+0,030 $
250+0,021 $
500+0,016 $
Plus de tarifs
3.9ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
Sulfur Resistant
MP MR Series
-200ppm/°C to +400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
58Y7347

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+0,006 $
10ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
86T4237

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,077 $
30+0,038 $
100+0,024 $
250+0,018 $
500+0,014 $
Plus de tarifs
10ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
MP SR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
94X1363

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,038 $
30+0,020 $
100+0,013 $
250+0,010 $
500+0,007 $
Plus de tarifs
4.7ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
94X1351

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,038 $
30+0,020 $
100+0,013 $
250+0,010 $
500+0,007 $
Plus de tarifs
2.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
87X9002

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,068 $
30+0,034 $
100+0,023 $
250+0,016 $
500+0,013 $
Plus de tarifs
4.7ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
86T4385

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,250 $
30+0,124 $
100+0,080 $
250+0,057 $
500+0,044 $
Plus de tarifs
4.7ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP SR Series
-200ppm/°C to +400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
86T2746

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,098 $
30+0,048 $
100+0,031 $
250+0,023 $
500+0,017 $
Plus de tarifs
4.7ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
-200ppm/°C to +400ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
94X1076

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,031 $
30+0,016 $
100+0,011 $
250+0,009 $
500+0,007 $
Plus de tarifs
1ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
94X1081

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,031 $
30+0,016 $
100+0,011 $
250+0,009 $
500+0,007 $
Plus de tarifs
2.2ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
86T4233

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,136 $
30+0,067 $
100+0,044 $
250+0,031 $
500+0,024 $
Plus de tarifs
1ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
MP SR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
94X1369

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,038 $
30+0,020 $
100+0,013 $
250+0,010 $
500+0,007 $
Plus de tarifs
5.6ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
94X1349

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,038 $
30+0,020 $
100+0,013 $
250+0,010 $
500+0,007 $
Plus de tarifs
2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
22AC4529

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,007 $
10ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
MP SR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 sur 255 articles
sur 11 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK