0
0 articles0,00 $

Chip SMD Resistors :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
32R9623

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,327 $
10+0,121 $
100+0,107 $
1000+0,075 $
5000+0,057 $
Plus de tarifs
2.2ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
Anti-Surge
ERJ-P14 Series
+600, -100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
01X1447

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,056 $
15000+0,055 $
25000+0,053 $
1ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
Anti-Surge
ERJ-P14 Series
+600, -100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
01X1453

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,056 $
15000+0,055 $
25000+0,053 $
3.3ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
Anti-Surge
ERJ-P14 Series
+600, -100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
32R9628

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,060 $
5.6ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
Anti-Surge
ERJ-P14 Series
+600, -100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
08N2377

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,074 $
5.6ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
High Power
ERJ-T14 Series
+600, -100ppm/°C
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
01X1458

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,056 $
15000+0,055 $
25000+0,053 $
8.2ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
Anti-Surge
ERJ-P14 Series
+600, -100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
01X1450

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,060 $
15000+0,056 $
25000+0,053 $
1.8ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
Anti-Surge
ERJ-P14 Series
+600, -100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
01X1454

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,042 $
15000+0,041 $
25000+0,039 $
3.9ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
Anti-Surge
ERJ-P14 Series
+600, -100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK