0
0 articles0,00 $

Chip SMD Resistors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
69R9327

RoHS

Each
1+16,520 $
10+15,960 $
25+15,350 $
50+14,810 $
100+14,500 $
Plus de tarifs
0.01ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
D2TO35 Series
± 1100ppm/°C
250V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
66M9493

RoHS

Each
100+12,600 $
250+12,510 $
500+12,440 $
0.022ohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
D2TO20 Series
± 1100ppm/°C
250V
10.5mm
8.8mm
-55°C
155°C
-
66M9490

RoHS

Each
100+13,400 $
250+13,010 $
500+12,890 $
10mohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
D2TO20 Series
± 1100ppm/°C
250V
10.5mm
8.8mm
-55°C
155°C
AEC-Q200
41P8468

RoHS

Each
100+14,250 $
250+13,890 $
500+13,060 $
0.022ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
D2TO35 Series
± 1100ppm/°C
250V
10.5mm
8.8mm
-55°C
155°C
-
66M9491

RoHS

Each
100+13,420 $
250+13,330 $
500+13,240 $
0.015ohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
D2TO20 Series
± 1100ppm/°C
250V
10.5mm
8.8mm
-55°C
155°C
-
41P8466

RoHS

Each
100+13,350 $
250+13,310 $
500+13,250 $
0.015ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
D2TO35 Series
± 1100ppm/°C
250V
10.5mm
8.8mm
-55°C
155°C
-
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK