0
0 articles0,00 $

Chip SMD Resistors :

726 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
12AC2128

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,008 $
15000+0,007 $
25000+0,006 $
120ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 150ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
14AJ2620

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,900 $
25+1,500 $
100+1,370 $
250+1,280 $
500+1,240 $
Plus de tarifs
50ohm
1.5W
0603 [1608 Metric]
± 2%
Thick Film
High Power
RCP Series
± 150ppm/°C
-
1.6mm
0.8mm
-65°C
155°C
-
12AC2047

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,004 $
30000+0,003 $
50000+0,001 $
12kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 150ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
14AJ2621

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,470 $
25+1,460 $
100+1,260 $
250+1,200 $
500+1,150 $
Plus de tarifs
50ohm
2.4W
1206 [3216 Metric]
± 2%
Thick Film
High Power
RCP Series
± 150ppm/°C
-
3.1mm
1.52mm
-65°C
155°C
-
12AC2131

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,006 $
15000+0,004 $
25000+0,003 $
180kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 150ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
82AH7861

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,024 $
20+0,022 $
30+0,021 $
50+0,019 $
100+0,018 $
Plus de tarifs
10kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_P Series
± 150ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
12AC2061

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,004 $
30000+0,003 $
50000+0,001 $
22kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 150ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
12AC2102

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,004 $
30000+0,003 $
50000+0,001 $
10kohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 150ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
12AC2157

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,006 $
15000+0,004 $
25000+0,003 $
10kohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 150ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
12AC2139

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,006 $
15000+0,004 $
25000+0,003 $
270ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 150ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
12AC2155

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,006 $
15000+0,004 $
25000+0,003 $
820ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 150ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
12AC2069

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,004 $
30000+0,003 $
50000+0,001 $
3.3kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 150ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
12AC2123

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,006 $
15000+0,004 $
25000+0,003 $
1.8kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 150ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
12AC2125

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,006 $
15000+0,004 $
25000+0,003 $
12kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 150ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
12AC2146

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,008 $
15000+0,007 $
25000+0,006 $
56kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 150ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
12AC2114

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,004 $
30000+0,003 $
50000+0,001 $
4.7kohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 150ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
12AC2167

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,004 $
15000+0,003 $
25000+0,001 $
220ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 150ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
82AH7855

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,024 $
20+0,022 $
30+0,021 $
50+0,019 $
100+0,018 $
Plus de tarifs
1kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_P Series
± 150ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
58Y6949

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,007 $
2.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
High Power
MP WF Series
± 150ppm/°C
50V
1.6mm
0.8mm
-55°C
155°C
-
42Y0297

RoHS

Each
1+6,680 $
10+5,140 $
25+4,790 $
50+4,560 $
100+4,410 $
Plus de tarifs
220ohm
25W
TO-252 (DPAK)
± 5%
Thick Film
High Power
DTO25 Series
± 150ppm/°C
200V
8.2mm
7.3mm
-55°C
150°C
AEC-Q200
58Y7020

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,010 $
5.6ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
High Power
MP WF Series
± 150ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
68Y8198

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,121 $
30+0,060 $
100+0,038 $
250+0,028 $
500+0,021 $
Plus de tarifs
5.6ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
High Power
MP WF Series
± 150ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
68Y8126

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,077 $
30+0,038 $
100+0,024 $
250+0,018 $
500+0,014 $
Plus de tarifs
2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
High Power
MP WF Series
± 150ppm/°C
50V
1.6mm
0.8mm
-55°C
155°C
-
68Y8127

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,077 $
30+0,038 $
100+0,024 $
250+0,018 $
500+0,014 $
Plus de tarifs
2.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
High Power
MP WF Series
± 150ppm/°C
50V
1.6mm
0.8mm
-55°C
155°C
-
12AC2070

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,004 $
30000+0,003 $
50000+0,001 $
3.9kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 150ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1-25 sur 726 articles
sur 30 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK