0
0 articles0,00 $

Chip SMD Resistors :

60 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
75X0141

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,006 $
15000+0,004 $
25000+0,003 $
100ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 250ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
48Y4536

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+0,011 $
15000+0,010 $
25000+0,008 $
10ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 250ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
75X0133

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,004 $
30000+0,003 $
50000+0,001 $
4.7kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 250ppm/°C
50V
1mm
0.5mm
-55°C
155°C
75X0146

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,006 $
15000+0,004 $
25000+0,003 $
22kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 250ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
68X3183

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,011 $
15000+0,010 $
25000+0,008 $
1kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 250ppm/°C
150V
2mm
1.25mm
-55°C
155°C
85X1796

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,006 $
15000+0,004 $
25000+0,003 $
150ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 250ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
75X0153

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,006 $
15000+0,004 $
25000+0,003 $
47ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 250ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
68X3188

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,008 $
15000+0,007 $
25000+0,006 $
15kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 250ppm/°C
150V
2mm
1.25mm
-55°C
155°C
75X0158

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,006 $
15000+0,004 $
25000+0,003 $
680ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 250ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
45Y6898

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,004 $
30000+0,003 $
50000+0,001 $
150ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 250ppm/°C
50V
1mm
0.5mm
-55°C
155°C
75X0156

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,006 $
10000+0,005 $
6.8kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 250ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
75X0148

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,006 $
15000+0,004 $
25000+0,003 $
220kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 250ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
48Y4544

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,010 $
15000+0,008 $
25000+0,007 $
3.3Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 250ppm/°C
150V
2mm
1.25mm
-55°C
155°C
54M2344

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,735 $
20+0,669 $
30+0,602 $
50+0,529 $
100+0,456 $
Plus de tarifs
0.47ohm
1W
1218 [3246 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 250ppm/°C
700mV
3.05mm
4.6mm
-55°C
125°C
54M2342

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,570 $
20+0,504 $
30+0,438 $
50+0,420 $
100+0,400 $
Plus de tarifs
0.22ohm
1W
1218 [3246 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 250ppm/°C
500mV
3.05mm
4.6mm
-55°C
125°C
26M2244

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Bandes découpées
1+0,213 $
25+0,083 $
100+0,060 $
250+0,049 $
500+0,043 $
Plus de tarifs
2.2Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
RH73 Series
± 250ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
75X0132

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,003 $
100ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 250ppm/°C
50V
1mm
0.5mm
-55°C
155°C
75X0130

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,004 $
30000+0,003 $
50000+0,001 $
1kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 250ppm/°C
50V
1mm
0.5mm
-55°C
155°C
62X8935

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+16,240 $
10+12,850 $
25+12,670 $
50+12,490 $
100+11,970 $
Plus de tarifs
25Gohm
1.5W
4020 [10251 Metric]
± 10%
Thick Film
High Voltage
HVC Series
± 250ppm/°C
6kV
10.2mm
5.1mm
-55°C
155°C
45Y6901

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,006 $
15000+0,004 $
25000+0,003 $
33kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 250ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
48Y4540

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,006 $
15000+0,004 $
25000+0,003 $
68kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 250ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
75X0142

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,006 $
15000+0,004 $
25000+0,003 $
15kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 250ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
85X1800

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,013 $
15000+0,011 $
25000+0,010 $
10ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 250ppm/°C
150V
2mm
1.25mm
-55°C
155°C
45Y6902

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,006 $
15000+0,004 $
25000+0,003 $
33kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 250ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
68X3189

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,008 $
15000+0,007 $
25000+0,006 $
150ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 250ppm/°C
150V
2mm
1.25mm
-55°C
155°C
1-25 sur 60 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK