0
0 articles0,00 $

Current Sense SMD Resistors :

37 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
53W4137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,461 $
10+0,261 $
100+0,171 $
1000+0,146 $
5000+0,143 $
Plus de tarifs
100mohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
41AC9846

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,281 $
100+0,185 $
0.22ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
± 250ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
53W4136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,489 $
10+0,275 $
100+0,178 $
1000+0,133 $
5000+0,117 $
Plus de tarifs
0.51ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
+/-250ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
41AC9853

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,407 $
10+0,238 $
100+0,156 $
1000+0,113 $
5000+0,101 $
Plus de tarifs
0.68ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
± 250ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
41AC9851

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,547 $
25+0,483 $
50+0,426 $
100+0,357 $
250+0,302 $
Plus de tarifs
0.51ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
± 250ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
41AC9847

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,281 $
100+0,185 $
0.27ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
± 250ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
11AN9632

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,474 $
20+0,417 $
30+0,359 $
50+0,322 $
100+0,285 $
Plus de tarifs
0.51ohm
SR73 Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
± 200ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
150°C
AEC-Q200
11AN9631

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,804 $
25+0,396 $
100+0,356 $
250+0,309 $
500+0,281 $
Plus de tarifs
0.33ohm
SR73 Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
± 300ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
150°C
AEC-Q200
41AC9850

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,157 $
20000+0,139 $
30000+0,131 $
50000+0,116 $
0.47ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
± 250ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
41AC9848

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,157 $
20000+0,139 $
30000+0,131 $
50000+0,116 $
0.33ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
± 250ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
55Y9602

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10000+0,046 $
0.22ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 5%
Thick Film
0ppm/K to +250ppm/K
1mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
41AC9854

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,281 $
100+0,185 $
1ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
+/-250ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
51W8632

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,106 $
30000+0,104 $
50000+0,102 $
0.56ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
0ppm/K to +250ppm/K
1mm
0.5mm
0.6mm
-55°C
155°C
AEC-Q200
51W8626

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,158 $
30000+0,141 $
50000+0,118 $
0.33ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
0ppm/K to +250ppm/K
1mm
0.5mm
0.6mm
-55°C
155°C
AEC-Q200
51W8630

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,158 $
30000+0,141 $
50000+0,118 $
0.47ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
0ppm/K to +250ppm/K
1mm
0.5mm
0.6mm
-55°C
155°C
AEC-Q200
51W8638

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,114 $
30000+0,111 $
50000+0,110 $
1ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
0ppm/K to +250ppm/K
1mm
0.5mm
-
-55°C
155°C
AEC-Q200
41AC9852

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,157 $
20000+0,139 $
30000+0,131 $
50000+0,116 $
0.56ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
± 250ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
41AC9855

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,146 $
30000+0,143 $
50000+0,140 $
0.1ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
± 300ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
29AC5722

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,108 $
30000+0,103 $
50000+0,101 $
0.51ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
+/-250ppm/°C
1.02mm
0.5mm
-
-
-
AEC-Q200
28AK9421

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,336 $
100+0,206 $
0.33ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
+/-250ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
57AK2129

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10000+0,093 $
0.36ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
0ppm/K to +250ppm/K
1mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
28AK9426

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,261 $
100+0,171 $
1000+0,146 $
0.2ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
± 300ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
57AK2134

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10000+0,093 $
0.62ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
0ppm/K to +250ppm/K
1mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
57AK2141

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10000+0,060 $
100mohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 5%
Thick Film
0ppm/K to +300ppm/K
1mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
28AK9424

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,297 $
100+0,193 $
1000+0,133 $
5000+0,121 $
10000+0,111 $
0.56ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
+/-250ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
1-25 sur 37 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK