0
0 articles0,00 $

Current Sense SMD Resistors :

22 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
08AJ1792

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,400 $
10+2,240 $
25+1,940 $
50+1,810 $
100+1,760 $
1mohm
WSL Series
4026 [1066 Metric]
3W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.68mm
-65°C
170°C
AEC-Q200
08AJ1791

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,840 $
10+2,590 $
500µohm
WSL Series
4026 [1066 Metric]
3W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.95mm
-65°C
170°C
AEC-Q200
54X6183

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+5,770 $
10+3,590 $
25+3,380 $
50+3,190 $
100+2,960 $
Plus de tarifs
1000µohm
WSLP Series
4026 [1066 Metric]
7W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.68mm
-65°C
170°C
AEC-Q200
54X6184

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+4,970 $
10+3,590 $
25+3,380 $
50+3,190 $
100+2,960 $
Plus de tarifs
2000µohm
WSLP Series
4026 [1066 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.9mm
-65°C
170°C
AEC-Q200
14AJ2860

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+5,970 $
10+4,880 $
25+4,510 $
50+4,150 $
100+3,660 $
Plus de tarifs
500µohm
WSL Series
4026 [1066 Metric]
3W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.95mm
-65°C
170°C
AEC-Q200
53W9903

RoHS

Each
300+4,050 $
500+3,730 $
1000+3,350 $
2500+3,150 $
4ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
85R4578

RoHS

Each
100+3,300 $
500+2,990 $
1000+2,810 $
56ohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 5%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
85R4552

RoHS

Each
100+3,950 $
500+3,030 $
1000+2,830 $
2500+2,730 $
130kohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 5%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40T9818

RoHS

Each
300+6,310 $
500+6,010 $
500µohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40T9820

RoHS

Each
300+7,110 $
500+6,540 $
1000+5,870 $
2500+5,510 $
0.75ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
85R4551

RoHS

Each
100+5,040 $
500+4,200 $
1000+4,040 $
2500+3,970 $
130kohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
23R7793

RoHS

Each
100+6,510 $
500+6,180 $
1000+5,970 $
2500+5,760 $
500µohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
85R4541

RoHS

Each
100+4,630 $
500+4,090 $
1000+3,870 $
0.75ohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 5%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
23R7806

RoHS

Each
100+5,510 $
500+4,700 $
1000+4,550 $
2500+4,480 $
7.5ohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
85R4572

RoHS

Each
100+4,480 $
500+4,090 $
1000+4,010 $
2500+3,920 $
47ohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
28X8328

RoHS

Each
1000+3,220 $
2500+3,210 $
33ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 5%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40Y9948

RoHS

Each
500+4,600 $
1000+4,230 $
2500+4,080 $
15ohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40Y9960

RoHS

Each
1000+3,410 $
2500+3,280 $
200ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
53W9904

RoHS

Each
1000+3,920 $
2500+3,780 $
4.7ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40Y9958

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+3,480 $
2000+3,450 $
3000+3,410 $
15ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40Y9966

RoHS

Each
1000+3,370 $
2500+3,240 $
47ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
23T3452

RoHS

Each
500+4,120 $
1000+3,700 $
2500+3,480 $
2.2ohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 5%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
1-22 sur 22 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK