ERJ-B1 Series Current Sense SMD Resistors :
77 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(77)
Product Range
=ERJ-B1 S...
1
(3)
(2)
(5)
(55)
(56)
(10)
(3)
(28)
Resistance
(2)
(1)
(3)
(2)
(2)
(4)
(1)
(2)
Resistor Case / Package
(54)
(23)
Power Rating
(77)
Resistance Tolerance
(76)
(1)
Resistor Technology
(77)
Temperature Coefficient
(7)
(2)
(7)
(20)
(15)
(5)
(9)
(12)
Product Length
(76)
Product Width
(76)
Product Height
(45)
Emballage
(41)
(38)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Resistor Case / Package | Power Rating | Resistance Tolerance | Resistor Element Type | Resistor Technology | Temperature Coefficient | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+0,648 $ 10+0,573 $ 100+0,484 $ 500+0,409 $ 5000+0,382 $ Plus de tarifs | 0.011ohm | ERJ-B1 Series | 2010 Wide | 2W | ± 5% | - | Thick Film | ± 350ppm/°C | 2.5mm | 5mm | 0.55mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,770 $ 25+0,988 $ 100+0,930 $ 250+0,870 $ 500+0,837 $ Plus de tarifs | 10mohm | ERJ-B1 Series | 2010 Wide | 2W | ± 1% | - | Thick Film | ± 350ppm/°C | 2.5mm | 5mm | 0.55mm | -55°C | 155°C | AEC-Q200 | - | ||||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 1+2,650 $ 10+1,550 $ 100+1,150 $ 500+0,910 $ 5000+0,704 $ Plus de tarifs | 0.022ohm | ERJ-B1 Series | 1020 [2550 Metric] | 2W | ± 1% | - | Thick Film | ± 200ppm/°C | 2.5mm | 5mm | 0.55mm | -55°C | 155°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,360 $ 25+1,210 $ 100+1,020 $ 250+0,926 $ 500+0,865 $ Plus de tarifs | 0.18ohm | ERJ-B1 Series | 2010 Wide | 2W | ± 1% | - | Thick Film | ± 100ppm/°C | 2.5mm | 5mm | 0.55mm | -55°C | 155°C | AEC-Q200 | - | ||||||
PANASONIC | Each (Supplied on Full Reel) Bobine complète | 5000+0,787 $ 15000+0,766 $ 25000+0,750 $ | 0.1ohm | ERJ-B1 Series | 1020 [2550 Metric] | 2W | ± 1% | - | Thick Film | ± 100ppm/K | 2.5mm | 5mm | 0.55mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+1,080 $ 100+0,974 $ 500+0,893 $ 5000+0,795 $ 10000+0,714 $ Plus de tarifs | 0.025ohm | ERJ-B1 Series | 1020 [2550 Metric] | 2W | ± 1% | - | Thick Film | ± 200ppm/°C | 2.5mm | 5mm | 0.55mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+0,832 $ | 0.24ohm | ERJ-B1 Series | 1020 [2550 Metric] | 2W | ± 1% | - | Thick Film | ± 100ppm/°C | 2.5mm | 5mm | 0.55mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+1,080 $ 250+0,974 $ 500+0,893 $ 1000+0,795 $ 5000+0,714 $ | 0.18ohm | ERJ-B1 Series | 1020 [2550 Metric] | 2W | ± 1% | - | Thick Film | ± 100ppm/°C | 2.5mm | 5mm | 0.55mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+1,080 $ | 0.082ohm | ERJ-B1 Series | 1020 [2550 Metric] | 2W | ± 1% | - | Thick Film | ± 150ppm/°C | 2.5mm | 5mm | 0.55mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+1,080 $ | 0.075ohm | ERJ-B1 Series | 1020 [2550 Metric] | 2W | ± 1% | - | Thick Film | ± 150ppm/°C | 2.5mm | 5mm | 0.55mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+0,832 $ | 0.43ohm | ERJ-B1 Series | 1020 [2550 Metric] | 2W | ± 1% | - | Thick Film | ± 100ppm/°C | 2.5mm | 5mm | 0.55mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+1,080 $ | 0.018ohm | ERJ-B1 Series | 1020 [2550 Metric] | 2W | ± 1% | - | Thick Film | ± 350ppm/°C | 2.5mm | 5mm | 0.55mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+1,220 $ 100+0,758 $ 500+0,613 $ 5000+0,499 $ | 0.82ohm | ERJ-B1 Series | 1020 [2550 Metric] | 2W | ± 1% | - | Thick Film | ± 100ppm/°C | 2.5mm | 5mm | 0.55mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+0,731 $ 100+0,644 $ 500+0,540 $ 5000+0,489 $ | 0.62ohm | ERJ-B1 Series | 1020 [2550 Metric] | 2W | ± 1% | - | Thick Film | ± 100ppm/°C | 2.5mm | 5mm | 0.55mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Full Reel) Bobine complète | 5000+0,820 $ 15000+0,766 $ 25000+0,751 $ | 0.05ohm | ERJ-B1 Series | 1020 [2550 Metric] | 2W | ± 1% | - | Thick Film | 0ppm/K to +150ppm/K | 2.5mm | 5mm | 0.55mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+0,832 $ | 0.27ohm | ERJ-B1 Series | 1020 [2550 Metric] | 2W | ± 1% | - | Thick Film | ± 100ppm/K | 2.5mm | 5mm | 0.55mm | -55°C | 155°C | AEC-Q200 | - | |||||
62AJ8297 RoHS | PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+1,310 $ 100+1,000 $ 500+0,895 $ 5000+0,860 $ 10000+0,773 $ Plus de tarifs | 0.015ohm | ERJ-B1 Series | 1020 [2550 Metric] | 2W | ± 1% | - | Thick Film | 0ppm/K to +350ppm/K | 2.5mm | 5mm | 0.55mm | -55°C | 155°C | AEC-Q200 | - | ||||
PANASONIC | Each (Supplied on Full Reel) Bobine complète | 5000+0,833 $ 15000+0,816 $ 25000+0,799 $ | 0.15ohm | ERJ-B1 Series | 1020 [2550 Metric] | 2W | ± 1% | - | Thick Film | ± 100ppm/K | 2.5mm | 5mm | 0.55mm | -55°C | 155°C | AEC-Q200 | - | |||||
62AJ8307 RoHS | PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+1,580 $ 100+1,220 $ 500+1,090 $ | 0.2ohm | ERJ-B1 Series | 1020 [2550 Metric] | 2W | ± 1% | - | Thick Film | ± 100ppm/K | 2.5mm | 5mm | 0.55mm | -55°C | 155°C | AEC-Q200 | - | ||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+0,832 $ | 0.68ohm | ERJ-B1 Series | 1020 [2550 Metric] | 2W | ± 1% | - | Thick Film | ± 100ppm/K | 2.5mm | 5mm | 0.55mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Full Reel) Bobine complète | 5000+0,506 $ 15000+0,496 $ 25000+0,485 $ | 0.3ohm | ERJ-B1 Series | 1020 [2550 Metric] | 2W | ± 1% | - | Thick Film | ± 100ppm/K | 2.5mm | 5mm | 0.55mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Full Reel) Bobine complète | 5000+0,972 $ 15000+0,952 $ 25000+0,932 $ | 0.02ohm | ERJ-B1 Series | 1020 [2550 Metric] | 2W | ± 1% | - | Thick Film | 0ppm/K to +350ppm/K | 2.5mm | 5mm | 0.55mm | -55°C | 155°C | AEC-Q200 | - | |||||
62AJ8261 RoHS | PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+1,030 $ 100+0,720 $ 500+0,619 $ | 0.47ohm | ERJ-B1 Series | 1020 [2550 Metric] | 2W | ± 1% | - | Thick Film | ± 100ppm/K | 2.5mm | 5mm | 0.55mm | -55°C | 155°C | AEC-Q200 | - | ||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+1,080 $ 100+0,974 $ 500+0,893 $ | 0.15ohm | ERJ-B1 Series | 1020 [2550 Metric] | 2W | ± 1% | - | Thick Film | ± 100ppm/K | 2.5mm | 5mm | 0.55mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+1,810 $ 100+1,770 $ 500+1,740 $ 5000+1,700 $ 10000+1,670 $ Plus de tarifs | 0.51ohm | ERJ-B1 Series | 1020 [2550 Metric] | 2W | ± 1% | - | Thick Film | ± 100ppm/K | 2.5mm | 5mm | 0.55mm | -55°C | 155°C | AEC-Q200 | - | |||||