0
0 articles0,00 $

0.91ohm Current Sense SMD Resistors :

33 produit(s) trouvé(s)
Trouvez une vaste gamme de 0.91ohm Current Sense SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Current Sense SMD Resistors, tels que 0.02ohm, 0.05ohm, 0.01ohm & 0.015ohm Current Sense SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Yageo, CGS - Te Connectivity, Bourns & Eaton Bussmann.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
08AJ1701

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,695 $
25+
0,348 $
0.91ohm
RCWE Series
1210 [3225 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
08AJ1708

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,230 $
10+
0,754 $
25+
0,612 $
50+
0,526 $
100+
0,440 $
Plus de tarifs
0.91ohm
RCWE Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.3mm
3.15mm
0.6mm
-55°C
155°C
AEC-Q200
43X2918

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,643 $
0.91ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
92AH0477

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
2,900 $
0.91ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
-
06X5101

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,540 $
25+
0,417 $
50+
0,397 $
100+
0,376 $
250+
0,331 $
Plus de tarifs
0.91ohm
CRM Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.3mm
3.1mm
0.6mm
-55°C
155°C
-
61AK4196

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,169 $
0.91ohm
MFLA Series
0805 [2012 Metric]
250mW
± 1%
Metal Film
± 200ppm/°C
2mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
42AK4845

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,536 $
25+
0,451 $
50+
0,404 $
100+
0,366 $
250+
0,327 $
Plus de tarifs
0.91ohm
LTR Series
0612 [1632 Metric]
1.5W
± 1%
Thick Film
± 100ppm/°C
1.6mm
3.2mm
0.58mm
-55°C
155°C
AEC-Q200
61AK4220

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,199 $
0.91ohm
MFLA Series
1206 [3216 Metric]
500mW
± 1%
Metal Film
± 100ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
AEC-Q200
61AK4281

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,177 $
25+
0,134 $
50+
0,127 $
100+
0,120 $
0.91ohm
MFL Series
0603 [1608 Metric]
125mW
± 1%
Metal Film
± 200ppm/°C
1.6mm
0.8mm
0.45mm
-55°C
155°C
-
61AK4257

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,187 $
25+
0,141 $
50+
0,134 $
100+
0,127 $
0.91ohm
MFL Series
0402 [1005 Metric]
63mW
± 1%
Metal Film
± 200ppm/°C
1mm
0.5mm
0.35mm
-55°C
155°C
-
70AK9330

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,729 $
25+
0,643 $
50+
0,540 $
100+
0,456 $
250+
0,388 $
Plus de tarifs
0.91ohm
PE_L Series
2512 [6432 Metric]
2W
± 5%
Metal Film
± 100ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
79AK2279

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,625 $
25+
0,552 $
50+
0,491 $
100+
0,422 $
250+
0,370 $
Plus de tarifs
0.91ohm
LTR Series
0508 [1220 Metric]
1W
± 1%
Thick Film
0ppm/°C to +100ppm/°C
1.2mm
2mm
0.55mm
-55°C
155°C
AEC-Q200
68AC0116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
100+
0,130 $
0.91ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
28K1638

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
100+
0,105 $
0.91ohm
RL Series
0805 [2012 Metric]
250mW
± 1%
Thin Film
0 to +200ppm/°C
2.01mm
1.25mm
0.4mm
-55°C
125°C
-
55T5986

RoHS

Each
1000+
0,498 $
0.91ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
-
17T4255

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,110 $
0.91ohm
CRM Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
63W1348

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,412 $
100+
0,176 $
1000+
0,116 $
5000+
0,107 $
10000+
0,099 $
0.91ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 250ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
91R1510

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+
1,380 $
10+
1,240 $
25+
1,140 $
50+
1,020 $
100+
0,907 $
Plus de tarifs
0.91ohm
RCWE Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.3mm
3.15mm
0.6mm
-55°C
155°C
AEC-Q200
17T4239

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
250+
0,103 $
0.91ohm
CRM Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.5mm
-55°C
155°C
-
17T4274

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,130 $
10000+
0,120 $
20000+
0,112 $
30000+
0,105 $
50000+
0,099 $
0.91ohm
CRM Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
85Y7633

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,415 $
0.91ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 5%
Thick Film
± 200ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0117

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,091 $
10000+
0,075 $
20000+
0,066 $
30000+
0,062 $
50000+
0,055 $
0.91ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0196

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,071 $
0.91ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
58AK6138

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,158 $
0.91ohm
RL Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
74AJ2427

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
1+
3,660 $
100+
3,050 $
250+
2,810 $
500+
2,630 $
1000+
2,490 $
0.91ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
-
1-25 sur 33 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK