4.7ohm Current Sense SMD Resistors :
24 produit(s) trouvé(s)Trouvez une vaste gamme de 4.7ohm Current Sense SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Current Sense SMD Resistors, tels que 0.02ohm, 0.05ohm, 0.01ohm & 0.015ohm Current Sense SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Bourns & Susumu.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,690 $ 10+ 1,100 $ 100+ 0,730 $ 500+ 0,590 $ 1000+ 0,577 $ | 4.7ohm | ERJ-1TR Series | 2512 [6432 Metric] | 1W | ± 1% | Thick Film | ± 100ppm/°C | 6.4mm | 3.2mm | 0.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,456 $ 25+ 0,399 $ 50+ 0,356 $ 100+ 0,220 $ 250+ 0,180 $ Plus de tarifs | 4.7ohm | ERJ-6R Series | 0805 [2012 Metric] | 125mW | ± 1% | Thick Film | ± 200ppm/°C | 2.01mm | 1.25mm | 0.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,295 $ 10+ 0,191 $ 100+ 0,130 $ | 4.7ohm | ERJ-6D Series | 0805 [2012 Metric] | 500mW | ± 1% | Thick Film | ± 100ppm/°C | 2.01mm | 1.25mm | 0.6mm | -55°C | 155°C | AEC-Q200 | ||||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,201 $ 100+ 0,124 $ 1000+ 0,089 $ 5000+ 0,080 $ 10000+ 0,074 $ | 4.7ohm | ERJ-3B Series | 0603 [1608 Metric] | 250mW | ± 1% | Thick Film | ± 200ppm/°C | 1.6mm | 0.85mm | 0.45mm | -55°C | 125°C | AEC-Q200 | |||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,203 $ 100+ 0,156 $ 1000+ 0,144 $ 5000+ 0,134 $ 10000+ 0,124 $ | 4.7ohm | ERJ-8R Series | 1206 [3216 Metric] | 250mW | ± 1% | Thick Film | ± 200ppm/°C | 3.2mm | 1.6mm | 0.6mm | -55°C | 125°C | AEC-Q200 | |||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,224 $ 100+ 0,144 $ | 4.7ohm | ERJ-8B Series | 1206 [3216 Metric] | 500mW | ± 1% | Thick Film | ± 200ppm/°C | 3.2mm | 1.6mm | 0.6mm | -55°C | 125°C | AEC-Q200 | |||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,221 $ | 4.7ohm | ERJ-6B Series | 0805 [2012 Metric] | 250mW | ± 1% | Thick Film | ± 200ppm/°C | 2.01mm | 1.25mm | 0.6mm | -55°C | 125°C | AEC-Q200 | |||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,338 $ 100+ 0,226 $ 1000+ 0,185 $ | 4.7ohm | ERJ-14B Series | 1210 [3225 Metric] | 500mW | ± 1% | Thick Film | ± 100ppm/°C | 3.2mm | 2.5mm | 0.6mm | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,270 $ 25+ 0,212 $ 50+ 0,203 $ 100+ 0,194 $ 250+ 0,174 $ Plus de tarifs | 4.7ohm | CRM Series | 2010 [5025 Metric] | 1W | ± 5% | Thick Film | ± 200ppm/°C | 5mm | 2.5mm | 0.6mm | -55°C | 155°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+ 0,169 $ 8000+ 0,159 $ | 4.7ohm | CRM Series | 2512 [6432 Metric] | 2W | ± 5% | Thick Film | ± 200ppm/°C | 6.3mm | 3.1mm | 0.6mm | -55°C | 155°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,027 $ 10000+ 0,025 $ | 4.7ohm | CRM Series | 1206 [3216 Metric] | 500mW | ± 5% | Thick Film | ± 200ppm/°C | 3.2mm | 1.6mm | 0.55mm | -55°C | 155°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,132 $ 10000+ 0,116 $ 20000+ 0,103 $ 30000+ 0,095 $ 50000+ 0,087 $ | 4.7ohm | CRM Series | 2010 [5025 Metric] | 1W | ± 5% | Thick Film | ± 200ppm/°C | 5mm | 2.5mm | 0.6mm | -55°C | 155°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,258 $ 20000+ 0,232 $ 30000+ 0,216 $ 50000+ 0,199 $ | 4.7ohm | ERJ-14B Series | 1210 [3225 Metric] | 500mW | ± 1% | Thick Film | ± 100ppm/K | 3.2mm | 2.5mm | 0.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,105 $ 20000+ 0,093 $ 30000+ 0,088 $ 50000+ 0,078 $ | 4.7ohm | ERJ-6B Series | 0805 [2012 Metric] | 330mW | ± 1% | Thick Film | ± 200ppm/K | 2mm | 1.25mm | 0.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1000+ 3,920 $ 2500+ 3,780 $ | 4.7ohm | PWR263S-35 Series | TO-263 (D2PAK) | 35W | ± 1% | Thick Film | ± 100ppm/°C | 10.1mm | 10.4mm | 4.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,110 $ 10000+ 0,092 $ 20000+ 0,081 $ 30000+ 0,077 $ 50000+ 0,067 $ | 4.7ohm | ERJ-8B Series | 1206 [3216 Metric] | 500mW | ± 1% | Thick Film | ± 200ppm/K | 3.2mm | 1.6mm | 0.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 0,069 $ | 4.7ohm | RL Series | 0805 [2012 Metric] | 250mW | ± 1% | Thin Film | 0 to +200ppm/°C | 2.01mm | 1.25mm | 0.4mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 0,027 $ | 4.7ohm | CRM Series | 0805 [2012 Metric] | 250mW | ± 5% | Thick Film | ± 200ppm/°C | 2.01mm | 1.25mm | 0.5mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,661 $ 25+ 0,581 $ 50+ 0,488 $ 100+ 0,415 $ 250+ 0,352 $ Plus de tarifs | 4.7ohm | CRM Series | 2512 [6432 Metric] | 2W | ± 5% | Thick Film | ± 200ppm/°C | 6.3mm | 3.1mm | 0.6mm | -55°C | 155°C | - | ||||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+ 1,490 $ 25+ 1,370 $ 50+ 1,250 $ 100+ 1,140 $ 250+ 0,966 $ Plus de tarifs | 4.7ohm | ERJ-1TR Series | 2512 [6432 Metric] | 1W | ± 2% | Thick Film | ± 100ppm/°C | 6.4mm | 3.2mm | 0.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 0,116 $ | 4.7ohm | ERJ-6D Series | 0805 [2012 Metric] | 500mW | ± 5% | Thick Film | ± 100ppm/°C | 2.01mm | 1.25mm | 0.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,091 $ 10000+ 0,075 $ 20000+ 0,066 $ 30000+ 0,062 $ 50000+ 0,055 $ | 4.7ohm | ERJ-6D Series | 0805 [2012 Metric] | 500mW | ± 1% | Thick Film | ± 100ppm/°C | 2.01mm | 1.25mm | 0.6mm | -55°C | 155°C | AEC-Q200 | ||||||
28AK9441 RoHS | PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,246 $ 250+ 0,189 $ 500+ 0,170 $ 1000+ 0,155 $ 5000+ 0,142 $ | 4.7ohm | ERJ-6R Series | 0805 [2012 Metric] | 125mW | ± 1% | Thick Film | ± 200ppm/°C | 2.01mm | 1.25mm | 0.6mm | -55°C | 155°C | AEC-Q200 | ||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,082 $ 20000+ 0,072 $ 30000+ 0,066 $ 50000+ 0,058 $ | 4.7ohm | ERJ-3B Series | 0603 [1608 Metric] | 250mW | ± 1% | Thick Film | ± 200ppm/K | 1.6mm | 0.8mm | - | -55°C | 155°C | AEC-Q200 | ||||||