0
0 articles0,00 $

Current Sense SMD Resistors :

42 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
62AJ8591

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,348 $
0.02ohm
ERJ-B2 Series
0612 [1632 Metric]
1W
± 1%
Thick Film
0ppm/K to +300ppm/K
1.6mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
63AK6637

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,903 $
250+0,798 $
500+0,703 $
1000+0,591 $
5000+0,498 $
5000µohm
ERJ-6LW Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
0ppm/K to +300ppm/K
2mm
1.25mm
0.7mm
-55°C
125°C
AEC-Q200
64AK6922

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,085 $
100+0,057 $
0.22ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 5%
Thick Film
0ppm/K to +300ppm/K
1.6mm
0.8mm
0.45mm
-55°C
155°C
AEC-Q200
63AK6630

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,193 $
100+0,119 $
1000+0,091 $
5000+0,081 $
10000+0,071 $
0.22ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
0ppm/K to +300ppm/K
1.6mm
0.8mm
0.45mm
-55°C
155°C
AEC-Q200
61AK9571

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,447 $
250+0,376 $
500+0,345 $
1000+0,239 $
5000+0,199 $
0.1ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 5%
Thick Film
0ppm/K to +300ppm/K
1.6mm
0.8mm
0.45mm
-55°C
155°C
AEC-Q200
62AJ8589

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,547 $
100+0,317 $
500+0,254 $
0.015ohm
ERJ-B2 Series
0612 [1632 Metric]
1W
± 1%
Thick Film
0ppm/K to +300ppm/K
1.6mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
62AJ8585

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,777 $
250+0,700 $
500+0,642 $
1000+0,572 $
5000+0,513 $
0.01ohm
ERJ-B2 Series
0612 [1632 Metric]
1W
± 1%
Thick Film
0ppm/K to +300ppm/K
1.6mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
42AK4846

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,524 $
30+0,400 $
100+0,365 $
250+0,328 $
500+0,307 $
Plus de tarifs
0.018ohm
LTR Series
0612 [1632 Metric]
1.5W
± 1%
Thick Film
0ppm/K to +300ppm/K
1.6mm
3.2mm
0.58mm
-55°C
155°C
AEC-Q200
62AJ8587

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,777 $
250+0,700 $
500+0,642 $
1000+0,572 $
5000+0,513 $
0.012ohm
ERJ-B2 Series
0612 [1632 Metric]
1W
± 1%
Thick Film
0ppm/K to +300ppm/K
1.6mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
63AK6638

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,903 $
250+0,798 $
500+0,703 $
1000+0,591 $
5000+0,498 $
7000µohm
ERJ-6LW Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
0ppm/K to +300ppm/K
2mm
1.25mm
0.7mm
-55°C
125°C
AEC-Q200
49AM8263

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,098 $
15000+0,091 $
25000+0,080 $
0.82ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
0ppm/K to +300ppm/K
1.6mm
1.6mm
0.45mm
-55°C
155°C
AEC-Q200
49AM8264

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,929 $
10+0,818 $
100+0,720 $
1000+0,601 $
5000+0,506 $
Plus de tarifs
0.075ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
0ppm/K to +300ppm/K
1.6mm
1.6mm
0.45mm
-55°C
155°C
AEC-Q200
62AJ8588

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,348 $
10000+0,308 $
20000+0,278 $
30000+0,259 $
50000+0,239 $
0.012ohm
ERJ-B2 Series
0612 [1632 Metric]
1W
± 1%
Thick Film
0ppm/K to +300ppm/K
1.6mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
51W9702

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,052 $
30000+0,049 $
50000+0,043 $
0.51ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
0ppm/K to +300ppm/K
1.6mm
0.8mm
0.6mm
-55°C
155°C
AEC-Q200
55T6005

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,125 $
30000+0,112 $
50000+0,094 $
0.39ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
0ppm/K to +300ppm/K
1.6mm
0.8mm
0.45mm
-55°C
155°C
AEC-Q200
56W0579

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10000+0,114 $
0.068ohm
ERJ-2BW Series
0402 [1005 Metric]
250mW
± 1%
Thick Film
0ppm/K to +300ppm/K
1mm
0.5mm
0.45mm
-55°C
155°C
AEC-Q200
55T6004

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,074 $
30000+0,073 $
50000+0,071 $
0.36ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
0ppm/K to +300ppm/K
1.6mm
0.8mm
0.55mm
-55°C
155°C
AEC-Q200
55T6012

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,074 $
30000+0,070 $
50000+0,069 $
0.75ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
0ppm/K to +300ppm/K
1.6mm
0.8mm
0.45mm
-55°C
155°C
AEC-Q200
55Y9664

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,114 $
0.11ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
0ppm/K to +300ppm/K
1.6mm
0.8mm
0.6mm
-55°C
155°C
AEC-Q200
55Y9626

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10000+0,200 $
100mohm
ERJ-2BW Series
0402 [1005 Metric]
250mW
± 5%
Thick Film
0ppm/K to +300ppm/K
1mm
0.5mm
0.6mm
-55°C
155°C
AEC-Q200
55Y9667

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,074 $
100mohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 5%
Thick Film
0ppm/K to +300ppm/K
1.6mm
0.8mm
0.6mm
-55°C
155°C
AEC-Q200
56W0596

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,298 $
0.012ohm
ERJ-6BW Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
0ppm/K to +300ppm/K
2mm
1.25mm
0.45mm
-55°C
155°C
AEC-Q200
55Y9672

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,074 $
200mohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 5%
Thick Film
0ppm/K to +300ppm/K
1.6mm
0.8mm
0.45mm
-55°C
155°C
AEC-Q200
62AJ8590

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+0,213 $
15000+0,209 $
25000+0,204 $
0.015ohm
ERJ-B2 Series
0612 [1632 Metric]
1W
± 1%
Thick Film
0ppm/K to +300ppm/K
1.6mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
62AJ8592

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,348 $
10000+0,308 $
20000+0,278 $
30000+0,259 $
50000+0,239 $
0.02ohm
ERJ-B2 Series
0612 [1632 Metric]
1W
± 1%
Thick Film
0ppm/K to +300ppm/K
1.6mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
1-25 sur 42 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK