Current Sense Through Hole Resistors :

375 produit(s) trouvé(s)

Tous les filtres

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Resistor Element Type
Power Rating
Product Range
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
06X6737

RoHS

Each
1+9,810 $
25+7,290 $
100+6,790 $
250+6,580 $
500+6,450 $
Plus de tarifs
2ohm
-
30W
PWR221T-30 Series
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
06X6747

RoHS

Date/Lot Code

Each
1+10,860 $
10+7,670 $
25+6,800 $
50+6,240 $
100+5,770 $
Plus de tarifs
50ohm
-
30W
PWR221T-30 Series
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
06X6728

RoHS

Date/Lot Code

Each
1+13,500 $
25+8,540 $
100+7,290 $
250+6,680 $
500+6,300 $
Plus de tarifs
0.5ohm
-
30W
PWR221T-30 Series
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
06X6738

RoHS

Each
1+10,600 $
25+8,080 $
100+6,470 $
250+5,980 $
500+5,740 $
Plus de tarifs
2.2ohm
-
30W
PWR221T-30 Series
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
11M0729

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+4,300 $
25+2,320 $
100+2,110 $
250+1,950 $
500+1,770 $
Plus de tarifs
0.015ohm
-
4W
SBL Series
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
-
6.4mm
-55°C
250°C
-
06W0931

RoHS

Each
1+7,530 $
10+5,850 $
25+5,470 $
50+5,210 $
100+5,050 $
Plus de tarifs
0.27ohm
-
35W
PWR220T-35 Series
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
-
14.6mm
-55°C
155°C
AEC-Q200
11M0734

RoHS

Each
1+2,380 $
25+1,990 $
100+1,830 $
250+1,700 $
500+1,520 $
Plus de tarifs
0.022ohm
-
4W
SBL Series
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
-
6.4mm
-55°C
250°C
-
06X6727

RoHS

Each
1+9,760 $
25+7,310 $
100+6,830 $
250+6,610 $
500+6,480 $
Plus de tarifs
0.5ohm
-
30W
PWR221T-30 Series
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
06X6704

RoHS

Date/Lot Code

Each
1+8,620 $
10+6,050 $
25+5,350 $
50+4,820 $
100+4,450 $
Plus de tarifs
0.75ohm
-
20W
PWR220T-20 Series
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
-
14.6mm
-55°C
155°C
AEC-Q200
06X6724

RoHS

Each
1+12,920 $
25+8,130 $
100+6,730 $
250+6,240 $
500+5,880 $
Plus de tarifs
0.25ohm
-
30W
PWR221T-30 Series
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
06X6702

RoHS

Each
1+10,220 $
10+8,090 $
25+7,170 $
50+6,370 $
100+5,890 $
Plus de tarifs
0.1ohm
-
20W
PWR220T-20 Series
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
-
14.6mm
-55°C
155°C
AEC-Q200
06X6722

RoHS

Each
1+12,980 $
10+9,180 $
25+8,160 $
50+7,220 $
100+6,960 $
Plus de tarifs
0.1ohm
-
30W
PWR221T-30 Series
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
06X6749

RoHS

Each
1+9,790 $
10+8,130 $
25+7,220 $
50+5,450 $
100+5,380 $
Plus de tarifs
8ohm
-
30W
PWR221T-30 Series
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
06X6703

RoHS

Each
1+6,370 $
10+5,690 $
25+5,310 $
50+4,910 $
100+4,440 $
Plus de tarifs
0.5ohm
-
20W
PWR220T-20 Series
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
-
14.6mm
-55°C
155°C
AEC-Q200
45AJ6964

RoHS

Each
1+9,230 $
25+8,080 $
100+6,850 $
250+6,190 $
500+6,080 $
Plus de tarifs
0.22ohm
-
50W
PWR221T-50 Series
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
-
26M1357

RoHS

MULTICOMP PRO
Each
1+5,780 $
10+5,150 $
25+4,790 $
50+4,430 $
100+3,950 $
Plus de tarifs
0.01ohm
Wirewound
3W
MC 13FR Series
Wirewound
Axial Leaded
± 1%
-
± 90ppm/°C
14.22mm
-
-
-
-
-55°C
275°C
-
45AJ6965

RoHS

Each
1+9,070 $
25+8,040 $
100+6,800 $
250+6,190 $
500+5,770 $
Plus de tarifs
0.27ohm
-
50W
PWR221T-50 Series
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
-
45AJ6966

RoHS

Each
1+13,640 $
25+8,620 $
100+7,380 $
250+7,250 $
500+6,220 $
Plus de tarifs
0.47ohm
-
50W
PWR221T-50 Series
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
-
45AJ6970

RoHS

Each
1+8,410 $
10+6,600 $
25+6,190 $
50+5,950 $
100+5,750 $
Plus de tarifs
5ohm
-
50W
PWR221T-50 Series
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
-
45AJ6963

RoHS

Each
1+14,600 $
25+9,270 $
100+7,920 $
250+7,270 $
500+6,860 $
Plus de tarifs
0.05ohm
-
50W
PWR221T-50 Series
Thick Film
TO-220
± 5%
-
± 300ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
-
29AH1215

RoHS

Each
1+9,760 $
25+8,600 $
100+6,830 $
250+6,610 $
500+6,480 $
Plus de tarifs
0.5ohm
-
50W
PWR221T-50 Series
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
-
69AH7645

RoHS

TE CONNECTIVITY - CGS
Each
1+2,670 $
10+1,790 $
25+1,400 $
50+1,340 $
100+1,280 $
Plus de tarifs
0.27ohm
-
3W
ER Series
Wirewound
Axial Leaded
± 10%
-
± 200ppm/°C
13.5mm
-
-
-
-
-55°C
200°C
-
55X2109

RoHS

Each
1+49,010 $
5+46,800 $
10+44,690 $
25+40,990 $
100+37,800 $
Plus de tarifs
1ohm
-
15W
FPR 4-T221 Series
Metal Foil
TO-220
± 1%
-
± 25ppm/K
10.16mm
-
4mm
-
17.3mm
-40°C
130°C
-
55X2101

RoHS

Each
1+36,390 $
5+34,750 $
10+33,170 $
25+30,420 $
100+28,060 $
Plus de tarifs
0.01ohm
-
40W
FHR 4-2321 Series
Metal Foil
-
± 1%
-
± 25ppm/K
22.3mm
-
4.5mm
-
17.25mm
-40°C
130°C
-
52AJ5245

RoHS

Each
1+1,860 $
10+1,650 $
25+1,390 $
50+1,260 $
100+1,170 $
Plus de tarifs
5000µohm
-
3W
KNS Series
Metal Plate
Radial Leaded
± 1%
-
-
21mm
-
3mm
-
18mm
-55°C
300°C
AEC-Q200
51-75 sur 375 articles
sur 15 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK