0
0 articles0,00 $

Current Sense Through Hole Resistors :

24 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
52AJ5245

RoHS

Each
1+1,920 $
10+1,700 $
25+1,420 $
50+1,290 $
100+1,200 $
Plus de tarifs
5000µohm
KNS Series
3W
Metal Plate
Radial Leaded
± 1%
21mm
3mm
18mm
-55°C
300°C
AEC-Q200
52AJ5230

RoHS

Each
1+3,070 $
10+1,830 $
25+1,650 $
50+1,480 $
100+1,300 $
Plus de tarifs
5000µohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
21mm
3mm
14.5mm
-55°C
300°C
AEC-Q200
52AJ5244

RoHS

Each
1+2,810 $
10+1,660 $
25+1,370 $
50+1,210 $
100+1,050 $
Plus de tarifs
0.1ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 3%
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
52AJ5226

RoHS

Each
1+2,430 $
10+1,430 $
25+1,300 $
50+1,160 $
100+1,030 $
Plus de tarifs
0.01ohm
KNS Series
2W
Metal Plate
Radial Leaded
± 3%
16mm
3mm
10.5mm
-55°C
300°C
AEC-Q200
52AJ5242

RoHS

Each
1+2,770 $
10+1,620 $
25+1,320 $
50+1,160 $
100+0,995 $
Plus de tarifs
0.033ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 3%
26mm
3mm
12mm
-55°C
300°C
AEC-Q200
52AJ5240

RoHS

Each
1+3,070 $
10+1,830 $
25+1,650 $
50+1,480 $
100+1,300 $
Plus de tarifs
0.1ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
52AJ5231

RoHS

Date/Lot Code

Each
1+3,070 $
10+1,830 $
25+1,650 $
50+1,480 $
100+1,300 $
Plus de tarifs
0.027ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
21mm
3mm
14.5mm
-55°C
300°C
AEC-Q200
52AJ5237

RoHS

Each
1+3,070 $
10+1,830 $
25+1,650 $
50+1,480 $
100+1,300 $
Plus de tarifs
0.027ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
52AJ5233

RoHS

Each
1+3,070 $
10+1,830 $
25+1,650 $
50+1,480 $
100+1,300 $
Plus de tarifs
0.039ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
21mm
3mm
14.5mm
-55°C
300°C
AEC-Q200
52AJ5236

RoHS

Each
1+3,070 $
10+1,830 $
25+1,650 $
50+1,480 $
100+1,300 $
Plus de tarifs
0.022ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
52AJ5239

RoHS

Each
1+3,070 $
10+1,830 $
25+1,650 $
50+1,480 $
100+1,300 $
Plus de tarifs
0.051ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
52AJ5235

RoHS

Date/Lot Code

Each
1+3,070 $
10+1,830 $
25+1,650 $
50+1,480 $
100+1,300 $
Plus de tarifs
0.01ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
85AK6066

RoHS

Each
1+1,700 $
10+1,340 $
25+1,240 $
50+1,130 $
100+1,020 $
Plus de tarifs
0.01ohm
KNS Series
1W
Metal Plate
Axial Leaded
± 1%
14.5mm
3mm
-
-55°C
300°C
AEC-Q200
52AJ5224

RoHS

Each
1+3,720 $
10+2,330 $
25+2,160 $
50+1,950 $
100+1,730 $
Plus de tarifs
5000µohm
KNS Series
2W
Metal Plate
Radial Leaded
± 1%
16mm
3mm
10.5mm
-55°C
300°C
AEC-Q200
52AJ5234

RoHS

Each
1+3,070 $
10+1,830 $
25+1,650 $
50+1,480 $
100+1,300 $
Plus de tarifs
0.1ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
21mm
3mm
14.5mm
-55°C
300°C
AEC-Q200
52AJ5227

RoHS

Each
1+3,070 $
10+1,830 $
25+1,650 $
50+1,480 $
100+1,300 $
Plus de tarifs
0.02ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
26mm
3mm
12mm
-55°C
300°C
AEC-Q200
52AJ5241

RoHS

Each
1+2,730 $
10+1,650 $
25+1,480 $
50+1,330 $
100+1,190 $
Plus de tarifs
0.075ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 2%
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
52AJ5228

RoHS

Each
1+3,070 $
10+1,830 $
25+1,650 $
50+1,480 $
100+1,300 $
Plus de tarifs
0.068ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
26mm
3mm
12mm
-55°C
300°C
AEC-Q200
52AJ5246

RoHS

Each
1+1,920 $
10+1,700 $
25+1,420 $
50+1,290 $
100+1,200 $
Plus de tarifs
0.033ohm
KNS Series
3W
Metal Plate
Radial Leaded
± 1%
21mm
3mm
18mm
-55°C
300°C
AEC-Q200
52AJ5225

RoHS

Each
1+3,650 $
10+2,260 $
25+2,090 $
50+1,870 $
100+1,660 $
Plus de tarifs
0.051ohm
KNS Series
2W
Metal Plate
Radial Leaded
± 1%
16mm
3mm
10.5mm
-55°C
300°C
AEC-Q200
52AJ5229

RoHS

Each
1+3,070 $
10+1,830 $
25+1,650 $
50+1,480 $
100+1,300 $
Plus de tarifs
0.1ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
26mm
3mm
12mm
-55°C
300°C
AEC-Q200
52AJ5238

RoHS

Each
1+3,070 $
10+1,830 $
25+1,650 $
50+1,480 $
100+1,300 $
Plus de tarifs
0.039ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
52AJ5243

RoHS

Date/Lot Code

Each
1+2,770 $
10+1,620 $
25+1,320 $
50+1,160 $
100+0,995 $
Plus de tarifs
0.02ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 3%
21mm
3mm
14.5mm
-55°C
300°C
AEC-Q200
52AJ5232

RoHS

Each
1+3,070 $
10+1,830 $
25+1,650 $
50+1,480 $
100+1,300 $
Plus de tarifs
0.033ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
21mm
3mm
14.5mm
-55°C
300°C
AEC-Q200
1-24 sur 24 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK